Subtotal (1 bag of 10 units)*
$85.20
(exc. GST)
$93.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship
- Plus 680 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $85.20 | $8.52 |
*price indicative
- RS Stock No.:
- 242-0497
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Rail Mount Fuse Holder | |
| Current | 30A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rail Mount Fuse Holder | ||
Current 30A | ||
- COO (Country of Origin):
- IT
RS PRO DIN Rail Fuse Holder Terminal Block - 24 – 10 AWG
This RS PRO DIN rail fuse holder terminal block is a specialised electrical component used for the installation and protection of fuses in electrical control panels or cabinets. Our Single-level fuse holder terminal block combines the functionalities of a fuse holder and a terminal block, offering a convenient and space-saving solution for organising and protecting electrical connections.
The fuse holder part of the terminal block is where the fuse is inserted. A fuse is a crucial component in electrical circuits as it protects the circuit from overcurrent and short circuits, preventing damage to other connected devices or the circuit itself.
Features and Benefits
Specification
Dimensions
Applications
Related links
- RS PRO 30A Rail Mount Fuse Holder
- Mersen 30A Rail Mount Fuse Holder 600V ac
- Eaton 30A Rail Mount Fuse Holder 600V ac
- Mersen 30A Rail Mount Fuse Holder 600V ac
- Siemens 30A Rail Mount Fuse Holder 600V
- Eaton 30A Rail Mount Fuse Holder 600V ac
- Siemens 30A Rail Mount Fuse Holder for 10 x 38 mm 1kV
- Schurter 30A Rail Mount Fuse Holder for 10.3 x 38 mm 1kV