Mersen 50A Rail Mount Fuse Holder for 14 x 51 mm, 3P-Pole, 690V ac
- RS Stock No.:
- 768-3769
- Mfr. Part No.:
- S331032 / CMS143
- Brand:
- Mersen
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$374.72
(exc. GST)
$412.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $374.72 |
| 10 - 24 | $368.26 |
| 25 - 49 | $361.55 |
| 50 - 99 | $354.44 |
| 100 + | $348.22 |
*price indicative
- RS Stock No.:
- 768-3769
- Mfr. Part No.:
- S331032 / CMS143
- Brand:
- Mersen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Product Type | Rail Mount Fuse Holder | |
| Anti Vibration | Yes | |
| Range | Modulostar | |
| Current Rating | 50A | |
| Voltage | 690V ac | |
| Number of Poles | 3 | |
| Rail Type | DIN 35 mm | |
| Case Material | TPE | |
| Compatible Fuse Size | 14 x 51 mm | |
| Minimum Operating Temperature | -25°C | |
| Indicator | No | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, IEC 60947-3, IEC 60269-2, Plastic material | |
| Series | CMS14 | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Product Type Rail Mount Fuse Holder | ||
Anti Vibration Yes | ||
Range Modulostar | ||
Current Rating 50A | ||
Voltage 690V ac | ||
Number of Poles 3 | ||
Rail Type DIN 35 mm | ||
Case Material TPE | ||
Compatible Fuse Size 14 x 51 mm | ||
Minimum Operating Temperature -25°C | ||
Indicator No | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, IEC 60947-3, IEC 60269-2, Plastic material | ||
Series CMS14 | ||
- COO (Country of Origin):
- TN
CMS Series Fuse Holders
IEC Cylindrical Fuse Holders
Mersen offer a comprehensive range of Modulostar fuse-holders. All of the fuse-holders offer finger-safe to IEC standards at IP20 protection , they also offer easy fuse changing. Suitable applications include protection for motors, transformers, low voltage distribution, control circuits and drive protection.
Polyamide high temperature resistant material
DIN rail mounting
Assembly pin available for linking multiple fuseholders
Note
For multi-phase connection kit, see; stock no 8068423
Approvals
Bureau Veritas and Lloyds Register of Shipping Approvals
Standards
IEC 269-2-1; CEI 269-2-1, 947-3; NFC 63210-63001; VDE 0636-1; UNE 20129-21103
Related links
- Mersen 50A Rail Mount Fuse Holder for 14 x 51 mm 690V ac
- Siemens 50A Rail Mount Fuse Holder for 14 x 51 mm 690V ac
- Schneider Electric 50A Rail Mount Fuse Holder for 14 mm x 51 mm 690V ac
- Socomec 50A Rail Mount Fuse Holder for 14 x 51 mm 690V
- Siemens 50A Rail Mount Fuse Holder for 14 x 51 mm 690V
- Lovato 50A Fuse Holder for 14 x 51 mm 690V ac
- Eaton 50A Fuse Holder for 14 x 51 mm 690V
- Mersen 50A Rail Mount Fuse Holder for 14 x 51 mm 690V ac
