Festo SFAM Series Flow Sensor Flow Sensor for Air, 10L/min Min, 1000L/min Max
- RS Stock No.:
- 288-8236
- Mfr. Part No.:
- SFAM-62-1000L-M-2SV-M12
- Brand:
- Festo
Subtotal (1 unit)*
$2,517.98
(exc. GST)
$2,769.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,517.98 |
*price indicative
- RS Stock No.:
- 288-8236
- Mfr. Part No.:
- SFAM-62-1000L-M-2SV-M12
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flow Sensor | |
| Media Monitored | Air | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 10L/min | |
| Maximum Flow Rate | 1000L/min | |
| Housing Material | Polyamide Reinforced, Aluminium | |
| Connection Type | Plug | |
| Maximum Pressure | 16bar | |
| Maximum Supply Voltage | 30V dc | |
| IP Rating | IP65 | |
| Minimum Media Temperature | 0°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 50°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SFAM | |
| Standards/Approvals | CE mark, c UL us - Recognised (OL), RCM trademark | |
| Current Rating | 100mA | |
| Model Number | 564932 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flow Sensor | ||
Media Monitored Air | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 10L/min | ||
Maximum Flow Rate 1000L/min | ||
Housing Material Polyamide Reinforced, Aluminium | ||
Connection Type Plug | ||
Maximum Pressure 16bar | ||
Maximum Supply Voltage 30V dc | ||
IP Rating IP65 | ||
Minimum Media Temperature 0°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 50°C | ||
Maximum Operating Temperature 50°C | ||
Series SFAM | ||
Standards/Approvals CE mark, c UL us - Recognised (OL), RCM trademark | ||
Current Rating 100mA | ||
Model Number 564932 | ||
- COO (Country of Origin):
- BG
The Festo Flow sensor is a high-quality device designed to accurately measure volumetric flow rate and operate in a wide range of temperatures and pressures. With excellent accuracy and a variety of useful features, this flow sensor is ideal for industrial automation applications.
Accurate measurement of volume and flow rate
Operates at temperatures ranging from 0°C to 50°C
Can withstand pressures up to 1.6 MPa (16 bar)
Thermal measuring principle for precise readings
Multiple switching output options for versatility
Analog output range from 0-10 V for flexibility
IP65 protection class for reliable performance in various environments
Corrosion resistance class CRC 2 for durability
- RS Stock No. 2888238
- Mfr. Part No. SFAM-62-1000L-TG12-2SV-M12
Each
$2,650.44
- RS Stock No. 2888237
- Mfr. Part No. SFAM-62-1000L-TG12-2SA-M12
Each
$2,650.44
- RS Stock No. 0650505
- Mfr. Part No. SFAM-62-1000L-TG12-PNLK-PNVBA-M12
Each
$2,194.80
- RS Stock No. 0651245
- Mfr. Part No. SFAM-62-1000L-M-PNLK-PNVBA-M12
Each
$2,078.00
Related links
- Festo SFAM Series Flow Sensor Flow Sensor for Air 1000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 3000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 5000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 500L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 15000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 10000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 10000L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor for Air 1000L/min Max











