Festo SFAM Series Flow Sensor Flow Sensor for Air, 30L/min Min, 3000L/min Max
- RS Stock No.:
- 288-8239
- Mfr. Part No.:
- SFAM-62-3000L-M-2SV-M12
- Brand:
- Festo
Subtotal (1 unit)*
$2,158.87
(exc. GST)
$2,374.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,158.87 |
*price indicative
- RS Stock No.:
- 288-8239
- Mfr. Part No.:
- SFAM-62-3000L-M-2SV-M12
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Air | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 30L/min | |
| Maximum Flow Rate | 3000L/min | |
| Housing Material | Polyamide Reinforced, Aluminium | |
| Connection Type | Plug | |
| Maximum Pressure | 1.6MPa | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Media Temperature | 0°C | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 50°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL, CE, RCM | |
| Series | SFAM | |
| Current Rating | 100mA | |
| Model Number | 564936 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Air | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 30L/min | ||
Maximum Flow Rate 3000L/min | ||
Housing Material Polyamide Reinforced, Aluminium | ||
Connection Type Plug | ||
Maximum Pressure 1.6MPa | ||
Maximum Supply Voltage 30V dc | ||
Minimum Media Temperature 0°C | ||
IP Rating IP65 | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 50°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL, CE, RCM | ||
Series SFAM | ||
Current Rating 100mA | ||
Model Number 564936 | ||
- COO (Country of Origin):
- BG
The Festo Flow sensor is designed to accurately monitor media flow in industrial applications. With a maximum flow rate of 3000 l/min and a maximum pressure of 1.6 MPa, this sensor ensures efficient performance in various settings. Its die-cast aluminum and PA-reinforced construction guarantee durability and reliability for long-term use.
Accurate monitoring of media flow up to 3000 l/min for precise control
Robust construction with die-cast aluminum and PA-reinforced materials for durability
Wide operating temperature range from 0°C to 50°C for versatility in different environments
Multiple output options including 2 x PNP or 2 x NPN for flexible integration into existing systems
Easy installation with plug connections and M12x1 connector system
Related links
- Festo SFAM Series Flow Sensor Flow Sensor for Air 3000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 1000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 5000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 500L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 15000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 10000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 10000L/min Max
- Festo 5 Pin M12X1 Straight Plug Flow Controller SFAM LED Indicator, 564934
