Festo SFAM Series Flow Sensor Flow Sensor for Air, 50L/min Min, 5000L/min Max
- RS Stock No.:
- 288-8243
- Mfr. Part No.:
- SFAM-62-5000L-M-2SV-M12
- Brand:
- Festo
Subtotal (1 unit)*
$2,517.98
(exc. GST)
$2,769.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | $2,517.98 |
*price indicative
- RS Stock No.:
- 288-8243
- Mfr. Part No.:
- SFAM-62-5000L-M-2SV-M12
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Air | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 50L/min | |
| Housing Material | Aluminium, Polyamide Reinforced | |
| Maximum Flow Rate | 5000L/min | |
| Connection Type | Plug | |
| Maximum Pressure | 16bar | |
| Minimum Media Temperature | 0°C | |
| Maximum Supply Voltage | 30V dc | |
| IP Rating | IP65 | |
| Maximum Media Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL E322346, UK instructions for EMC, UK RoHS, CE, EU RoHS, RCM tradec UL us - (OL), EU EMC | |
| Series | SFAM | |
| Current Rating | 100mA | |
| Model Number | 564940 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Air | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 50L/min | ||
Housing Material Aluminium, Polyamide Reinforced | ||
Maximum Flow Rate 5000L/min | ||
Connection Type Plug | ||
Maximum Pressure 16bar | ||
Minimum Media Temperature 0°C | ||
Maximum Supply Voltage 30V dc | ||
IP Rating IP65 | ||
Maximum Media Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL E322346, UK instructions for EMC, UK RoHS, CE, EU RoHS, RCM tradec UL us - (OL), EU EMC | ||
Series SFAM | ||
Current Rating 100mA | ||
Model Number 564940 | ||
- COO (Country of Origin):
- BG
Related links
- Festo SFAM Series Flow Sensor Flow Sensor for Air 5000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 500L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 1000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 3000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 10000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 15000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 10000L/min Max
- Festo 5 Pin M12X1 Straight Plug Flow Controller SFAM LED Indicator, 564938
