Festo SFAM Series Flow Sensor Flow Sensor for Air, 0L/min Min, 10000L/min Max
- RS Stock No.:
- 288-8246
- Mfr. Part No.:
- SFAM-90-10000L-M-2SV-M12
- Brand:
- Festo
Subtotal (1 unit)*
$2,893.75
(exc. GST)
$3,183.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,893.75 |
*price indicative
- RS Stock No.:
- 288-8246
- Mfr. Part No.:
- SFAM-90-10000L-M-2SV-M12
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Air | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 0L/min | |
| Housing Material | Polyamide Reinforced, Die Cast Aluminium | |
| Maximum Flow Rate | 10000L/min | |
| Connection Type | Plug | |
| Maximum Pressure | 1.6MPa | |
| Minimum Media Temperature | 0°C | |
| Maximum Supply Voltage | 30V dc | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 50°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SFAM | |
| Standards/Approvals | RCM trademark cULus - Recognised (OL) | |
| Current Rating | 100mA | |
| Model Number | 573349 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Air | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 0L/min | ||
Housing Material Polyamide Reinforced, Die Cast Aluminium | ||
Maximum Flow Rate 10000L/min | ||
Connection Type Plug | ||
Maximum Pressure 1.6MPa | ||
Minimum Media Temperature 0°C | ||
Maximum Supply Voltage 30V dc | ||
IP Rating IP65 | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 50°C | ||
Maximum Operating Temperature 50°C | ||
Series SFAM | ||
Standards/Approvals RCM trademark cULus - Recognised (OL) | ||
Current Rating 100mA | ||
Model Number 573349 | ||
- COO (Country of Origin):
- BG
The Festo Flow sensor is a high-quality device designed to monitor compressed air and nitrogen media. With a maximum pressure of 1.6 MPa and a flow rate range from 100 to 10000 l/min, this sensor is ideal for various industrial applications.
Thermal measurement method for accurate readings
Operates in a range of 0°C to 50°C for versatile use
Two PNP or NPN switching outputs for flexible connectivity options
DC 15 V to 30 V operational voltage range for reliable performance
Die-cast aluminium and PA-reinforced material for durability
Related links
- Festo SFAM Series Flow Sensor Flow Sensor for Air 10000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 5000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 15000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 1000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 3000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 500L/min Max
- Festo 5 Pin M12X1 Straight Plug Flow Controller 573348
- Festo SFAB Series Flow Sensor Flow Sensor 1000L/min Max
