Festo SFAM Series Flow Sensor Flow Sensor for Air, 10L/min Min, 1000L/min Max

Subtotal (1 unit)*

$2,078.00

(exc. GST)

$2,285.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,078.00

*price indicative

RS Stock No.:
651-245
Mfr. Part No.:
SFAM-62-1000L-M-PNLK-PNVBA-M12
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Media Monitored

Air

Product Type

Flow Sensor

Device Type

Flow Sensor

Minimum Flow Rate

10L/min

Maximum Flow Rate

1000L/min

Housing Material

Polyamide Reinforced, Die Cast Aluminium

Maximum Supply Voltage

30V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Series

SFAM

Standards/Approvals

RoHS

Model Number

8181241

COO (Country of Origin):
BG
The Festo Flow Sensor is an advanced device designed for precise measurement of pressure, flow rate, and temperature in various applications. With its thermal measuring principle and robust construction, this sensor ensures accurate measurements and reliable performance under demanding conditions. Operating within a temperature range of 0 °C to 50 °C, it supports both unidirectional flow and a variety of gases including argon, carbon dioxide, and nitrogen. The flow sensor is equipped with an illuminated LCD display for easy reading of data, making it an ideal choice for integration into service units.

Measuring principle utilises heat transfer for exceptional accuracy

Configurable switching outputs allow for flexible integration in existing systems

Comprehensive IO-Link support enhances diagnostics and configuration options

Robust design ensures compliance with RoHS directives and various safety approvals

Short circuit current rating and overload protection provide additional safety measures

User-friendly settings accessible via both IO-Link and interface buttons

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy