SMC PFMB7 Series Flow Switch Flow Sensor for Gas, Water, Liquid, Air, 10L/min Min, 1000L/min Max

Subtotal (1 unit)*

$689.53

(exc. GST)

$758.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$689.53

*price indicative

RS Stock No.:
612-531
Mfr. Part No.:
PFMB7102-F04-D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Media Monitored

Gas, Water, Liquid, Air

Product Type

Flow Sensor

Device Type

Flow Switch

Minimum Flow Rate

10L/min

Maximum Flow Rate

1000L/min

Maximum Pressure

1.2MPa

Maximum Supply Voltage

24V

IP Rating

IP40

Minimum Operating Temperature

0°C

Maximum Media Temperature

50°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE, RoHS

Series

PFMB7

Current Rating

80mA

COO (Country of Origin):
JP

SMC PFMB7 Series Flow Sensor, 10L/min Minimum Flow Rate, 24V Maximum Supply Voltage - PFMB7102-F04-D


This flow sensor monitors fluid movement and changes state based on flow conditions for gases and liquids in industrial environments. It operates within moderate temperatures and pressures and is suitable for signalling flow presence in pneumatic, hydraulic or process-piping installations. The device is compact and compatible with low-voltage control systems, offering simple integration where monitoring of air, water, gas or other liquids is required.

Features and Benefits:


• Detects flow from 10 L/min enabling low-flow monitoring capability
• Operates up to 1000 L/min supporting high-flow applications
• Withstands pressure to 1.2 MPa for pressurised systems
• Compatible with 24V supplies for standard control circuits
• Draws 80 mA current reducing control power demand
• Rated to 50 °C media temperature for warm fluid handling

Applications


• Suitable for monitoring compressed air lines in factories
• Used with cooling circuits in industrial water systems
• Ideal for detecting gas flow in process skid installations
• Can be used for general liquid flow surveillance in plant
• Suitable for integration into ventilation airflow monitoring

What environmental sealing does the unit provide?


It features an IP40 protection rating that guards against intrusion of solid objects larger than 1mm but does not provide protection against water ingress.

Which media types are compatible with the sensor?


The device is designed to work with gases, air, water and general liquids commonly encountered in industrial systems.

What electrical constraints should be observed during installation?


The sensor requires a maximum supply voltage of 24V and its operating current is 80 mA

wiring and power sources should accommodate these limits.

What temperature limits apply to the sensing element and fluid?


The unit is rated for media temperatures up to 50 °C and for ambient operation from 0 °C to 50 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy