SICK FFU Series Flow Meter Flow Sensor for Fluid, 5L/min Min, 240L/min Max
- RS Stock No.:
- 213-3260
- Mfr. Part No.:
- FFUS25-1G1IO
- Brand:
- SICK
Subtotal (1 unit)*
$2,079.95
(exc. GST)
$2,287.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,079.95 |
*price indicative
- RS Stock No.:
- 213-3260
- Mfr. Part No.:
- FFUS25-1G1IO
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Media Monitored | Fluid | |
| Product Type | Flow Sensor | |
| Device Type | Flow Meter | |
| Minimum Flow Rate | 5L/min | |
| Maximum Flow Rate | 240L/min | |
| Housing Material | Polyphenylsulfone | |
| Connection Type | M12 x 1 | |
| Maximum Pressure | 10bar | |
| IP Rating | IP67 | |
| Minimum Media Temperature | 0°C | |
| Maximum Supply Voltage | 30V dc | |
| Maximum Media Temperature | 80°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Series | FFU | |
| Current Rating | 100mA | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Media Monitored Fluid | ||
Product Type Flow Sensor | ||
Device Type Flow Meter | ||
Minimum Flow Rate 5L/min | ||
Maximum Flow Rate 240L/min | ||
Housing Material Polyphenylsulfone | ||
Connection Type M12 x 1 | ||
Maximum Pressure 10bar | ||
IP Rating IP67 | ||
Minimum Media Temperature 0°C | ||
Maximum Supply Voltage 30V dc | ||
Maximum Media Temperature 80°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Series FFU | ||
Current Rating 100mA | ||
- COO (Country of Origin):
- DE
SICK FFU Series Flow Sensor, 240L/min Maximum Flow Rate, 10 Bar Maximum Pressure - FFUS25-1G1IO
This flow sensor measures liquid flow rates within automated and industrial systems, providing an inline monitoring solution for fluid processes. It is designed for robust operation in harsh environments and integrates into control systems via a standard M12 connection while delivering electrical compatibility for common industrial supplies.
Features and Benefits:
• Measures from 5 L/min to 240 L/min for versatile flow monitoring
• Withstands pressures up to 10 bar enabling pressurised system use
• Operates with supply voltages up to 30V for wide control compatibility
• Rated to 80 °C for high-temperature fluid applications
• Encapsulated in polyphenylsulfone offering chemical and thermal resilience
• IP67 ingress protection permits use in wet and dusty environments
• Withstands pressures up to 10 bar enabling pressurised system use
• Operates with supply voltages up to 30V for wide control compatibility
• Rated to 80 °C for high-temperature fluid applications
• Encapsulated in polyphenylsulfone offering chemical and thermal resilience
• IP67 ingress protection permits use in wet and dusty environments
Applications
• Suitable for automated cooling circuit flow verification in machinery
• Ideal for process plant liquid flow monitoring under pressure
• Used with PLCs in production lines requiring Durable sensor interfaces
• Can be used for hydraulic system flow checks in maintenance routines
• Ideal for process plant liquid flow monitoring under pressure
• Used with PLCs in production lines requiring Durable sensor interfaces
• Can be used for hydraulic system flow checks in maintenance routines
What connection type is provided for integration with control systems?
It uses an M12x1 connector to link directly to standard industrial cabling and I/O modules.
What current draw should be planned for in system design?
The device has a maximum current rating of 100 mA, which should be included in power budgeting.
What operating temperature range can the sensor tolerate?
The sensor is specified for a maximum media temperature of 80 °C and a minimum operating temperature of 0 °C.
Which fluids can be monitored with this device?
It is specified for monitoring fluid media and is compatible with applications suitable for polyphenylsulfone wetted parts.
Related links
- SICK FFU Series Flow Meter Flow Sensor for Liquid 21L/min Max
- SICK FFU Series Flow Meter Flow Sensor for Liquid 60L/min Max
- SICK FFU Series Flow Meter Flow Sensor for Liquid 36L/min Max
- ifm electronic SV7504 Series Vortex Flow Meter Flow Meter for Coolants 100L/min Max
- ifm electronic SV7200 Series Vortex Flow Meter Flow Meter for Coolants 100L/min Max
- ifm electronic SV7204 Series Vortex Flow Meter Flow Meter for Coolants 100L/min Max
- ifm electronic SV7500 Series Vortex Flow Meter Flow Meter for Coolants 100L/min Max
- ifm electronic SM0510 Series Magnetic Inductive Flow Meter Flow Meter for Liquid 900L/min Max