Festo SFAM Series Flow Sensor Flow Sensor for Air, 10L/min Min, 1000L/min Max
- RS Stock No.:
- 288-8238
- Mfr. Part No.:
- SFAM-62-1000L-TG12-2SV-M12
- Brand:
- Festo
Subtotal (1 unit)*
$2,650.44
(exc. GST)
$2,915.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | $2,650.44 |
*price indicative
- RS Stock No.:
- 288-8238
- Mfr. Part No.:
- SFAM-62-1000L-TG12-2SV-M12
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Air | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 10L/min | |
| Housing Material | Polyamide Reinforced, Aluminium | |
| Maximum Flow Rate | 1000L/min | |
| Connection Type | Plug | |
| Maximum Pressure | 1.6MPa | |
| Maximum Supply Voltage | 30V dc | |
| IP Rating | IP65 | |
| Minimum Media Temperature | 0°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 50°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL E322346, UK RoHS instructions, RCM trademark c UL us - Recognised (OL), CE mark, EU EMC Directive, EU RoHS Directive, UK instructions for EMC | |
| Series | SFAM | |
| Current Rating | 100mA | |
| Model Number | 565376 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Air | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 10L/min | ||
Housing Material Polyamide Reinforced, Aluminium | ||
Maximum Flow Rate 1000L/min | ||
Connection Type Plug | ||
Maximum Pressure 1.6MPa | ||
Maximum Supply Voltage 30V dc | ||
IP Rating IP65 | ||
Minimum Media Temperature 0°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 50°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL E322346, UK RoHS instructions, RCM trademark c UL us - Recognised (OL), CE mark, EU EMC Directive, EU RoHS Directive, UK instructions for EMC | ||
Series SFAM | ||
Current Rating 100mA | ||
Model Number 565376 | ||
- COO (Country of Origin):
- BG
Related links
- Festo SFAM Series Flow Sensor Flow Sensor for Air 1000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 500L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 3000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 5000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 15000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 10000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 10000L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor for Air 1000L/min Max
