Festo SFAB Series Flow Sensor for Air, 10 l/min Min, 1000 L/min Max
- RS Stock No.:
- 288-8221
- Mfr. Part No.:
- SFAB-1000U-WQ10-2SV-M12
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,132.73
(exc. GST)
$1,246.00
(inc. GST)
- RS Stock No.:
- 288-8221
- Mfr. Part No.:
- SFAB-1000U-WQ10-2SV-M12
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Air | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 10 l/min | |
| Maximum Flow Rate | 1000 L/min | |
| Supply Voltage | 15 - 30 V dc | |
| Maximum Pressure | 10bar | |
| Material | PA Reinforced | |
| Minimum Media Temperature | 0 °C | |
| Maximum Media Temperature | +50°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Series | SFAB | |
| Current Rating | 100 mA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Air | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 10 l/min | ||
Maximum Flow Rate 1000 L/min | ||
Supply Voltage 15 - 30 V dc | ||
Maximum Pressure 10bar | ||
Material PA Reinforced | ||
Minimum Media Temperature 0 °C | ||
Maximum Media Temperature +50°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Series SFAB | ||
Current Rating 100 mA | ||
- COO (Country of Origin):
- BG
Festo SFAB Series Flow Sensor, 10 l/min Minimum Flow Rate, 1000 L/min Maximum Flow Rate - SFAB-1000U-WQ10-2SV-M12, Numeric Part Number: 565408
This flow sensor is designed for precise industrial flow monitoring, specifically for air and nitrogen applications. It utilises a thermal measuring principle to accurately detect volumetric flow rates, ranging from 10 l/min to 1000 l/min. With a robust design fashioned from PA-reinforced material, it operates effectively within a supply voltage of 15 - 30V DC and can withstand pressures up to 10 bar. The flow sensor also features an illuminated LCD display for effortless reading of measurements.
Features & Benefits
• High accuracy with flow rate measurement of ± (3% o.m.v. + 0.3% FS)
• Unidirectional flow measurement simplifies installation
• Flexible operating temperature range of 0°C to +50°C
• Digital output options include 0 - 10 V and dual switching outputs
• Robust IP65 protection against dust and water ingress
• Easy mounting options for versatile installation setups
• Unidirectional flow measurement simplifies installation
• Flexible operating temperature range of 0°C to +50°C
• Digital output options include 0 - 10 V and dual switching outputs
• Robust IP65 protection against dust and water ingress
• Easy mounting options for versatile installation setups
Applications
• Used for monitoring compressed air flows in manufacturing facilities
• Suitable for nitrogen flow measurement in various processes
• Employed in systems requiring precise control of air flow
• Ideal for integration into automated production equipment
• Suitable for nitrogen flow measurement in various processes
• Employed in systems requiring precise control of air flow
• Ideal for integration into automated production equipment
What is the working temperature range for this device?
It operates effectively within a temperature range from 0°C to +50°C, ensuring reliable performance under various conditions.
How does the flow sensor provide accurate measurements?
It employs a measurement method based on heat loss, resulting in precise flow rate readings with minimal deviation.
What is the maximum current output?
The maximum output current is rated at 100 mA, adequate for powering connected devices and ensuring optimal functionality.
Can this flow sensor be mounted in different orientations?
Yes, the mounting position is optional, allowing flexibility in installation to suit specific system requirements.
What type of connection is provided for electrical interfaces?
It features an M12x1 A-coded connector, providing secure and standardised electrical connections.
Related links
- Festo SFAB Series Flow Sensor for Air 1000 L/min Max
- Festo SFAB Series Flow Rate Measurement Flow Sensor 1000 L/min Max
- Festo SFAB Series Flow Sensor for Air 200 L/min Max
- Festo SFAB Series Flow Sensor for Air 600 L/min Max
- Festo SFAB Series Flow Sensor 50 L/min Max
- Festo SFAB Series Flow Sensor for Gas 200 L/min Max
- Festo SFAB Series Flow Sensor for Air 10 L/min Max
- Festo SFAB Series Flow Sensor for Air 50 L/min Max

