SMC PF3A706H Series Flow Sensor Flow Sensor for Air, 2.2L/min Min, 211.9L/min Max

Subtotal (1 unit)*

$1,942.53

(exc. GST)

$2,136.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,942.53

*price indicative

RS Stock No.:
402-779
Mfr. Part No.:
PF3A706H-F14-ES
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Flow Sensor

Media Monitored

Air

Device Type

Flow Sensor

Minimum Flow Rate

2.2L/min

Maximum Flow Rate

211.9L/min

Maximum Pressure

1.5MPa

IP Rating

IP65

Minimum Media Temperature

0°C

Maximum Supply Voltage

24V dc

Maximum Media Temperature

50°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

IEC 61131-9

Series

PF3A706H

Current Rating

150mA

COO (Country of Origin):
JP
The SMC Digital flow switch designed for large flow applications, offering precise monitoring and control. It features a 3-color display for easy readability and supports IO-Link for advanced parameterization.

Enhanced efficiency

Integrated sensors

Durable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy