SMC PFMV5 Series Flow Sensor Flow Sensor for Air, 0L/min Min, 3L/min Max
- RS Stock No.:
- 237-3663
- Mfr. Part No.:
- PFMV530F-1
- Brand:
- SMC
Subtotal (1 unit)*
$411.45
(exc. GST)
$452.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 14 left, ready to ship from another location
- Plus 12 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $411.45 |
*price indicative
- RS Stock No.:
- 237-3663
- Mfr. Part No.:
- PFMV530F-1
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Media Monitored | Air | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 0L/min | |
| Housing Material | Polyphenylene Sulphide | |
| Maximum Flow Rate | 3L/min | |
| Maximum Pressure | 500kPa | |
| IP Rating | IP40 | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | PFMV5 | |
| Standards/Approvals | No | |
| Current Rating | 16mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Media Monitored Air | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 0L/min | ||
Housing Material Polyphenylene Sulphide | ||
Maximum Flow Rate 3L/min | ||
Maximum Pressure 500kPa | ||
IP Rating IP40 | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series PFMV5 | ||
Standards/Approvals No | ||
Current Rating 16mA | ||
- COO (Country of Origin):
- JP
The SMC PFMV5 series is a low flow analog sensor compatible with air and nitrogen. It is intended to provide more reliable detection of suction of small components than can be achieved with a pressure sensor. Its small size permits deployment into areas with tight clearance, or manifold arrangements with a small footprint. The sensor includes a fixed cable and holes for direct mounting, with an optional mounting bracket kit. It is IP40 rated.
Response speed 5 ms or less
Proof pressure 500 kPa
Grease-free
RoHS compliant
Flexible cable
Rated pressure range -70KPa to 300KPa
Related links
- SMC PFMV5 Series Flow Switch Flow Sensor for Air Liquid 0L/min Min, 3L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 10000L/min Max
- Omron D6F Series Air Flow Sensor for Air 3L/min Max
- Festo SFTE Series Flow Transmitter Flow Sensor for Air 10L/min Max
- Festo SFTE Series Flow Transmitter Flow Sensor for Air 1L/min Max
- Festo SFTE Series Flow Transmitter Flow Sensor for Air 5L/min Max
- ifm electronic SM4100 Series Magnetic Inductive Flow Meter Flow Meter for Liquid 3L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor 10L/min Max
