SMC PF3A801H Series Flow Sensor Flow Sensor for Air, 10L/min Min, 1000L/min Max
- RS Stock No.:
- 402-785
- Mfr. Part No.:
- PF3A801H-L2
- Brand:
- SMC
Subtotal (1 unit)*
$1,556.27
(exc. GST)
$1,711.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,556.27 |
*price indicative
- RS Stock No.:
- 402-785
- Mfr. Part No.:
- PF3A801H-L2
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Media Monitored | Air | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 10L/min | |
| Maximum Flow Rate | 1000L/min | |
| Maximum Pressure | 1.5MPa | |
| IP Rating | IP65 | |
| Minimum Media Temperature | 0°C | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 50°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 61131-9 | |
| Series | PF3A801H | |
| Current Rating | 150mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Media Monitored Air | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 10L/min | ||
Maximum Flow Rate 1000L/min | ||
Maximum Pressure 1.5MPa | ||
IP Rating IP65 | ||
Minimum Media Temperature 0°C | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 50°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 61131-9 | ||
Series PF3A801H | ||
Current Rating 150mA | ||
- COO (Country of Origin):
- JP
The SMC Digital flow switch designed for large flow applications, offering precise monitoring and control. It features a 3-color display for easy readability and supports IO-Link for advanced parameterization.
Enhanced efficiency
Integrated sensors
Durable design
- RS Stock No. 0402839
- Mfr. Part No. PF2MC7102-F04-F
Each
$849.46
- RS Stock No. 0651245
- Mfr. Part No. SFAM-62-1000L-M-PNLK-PNVBA-M12
Each
$2,078.00
- RS Stock No. 0650505
- Mfr. Part No. SFAM-62-1000L-TG12-PNLK-PNVBA-M12
Each
$2,194.80
- RS Stock No. 2888219
- Mfr. Part No. SFAB-1000U-HQ12-2SA-M12-EX2
Each
$1,380.26
Related links
- SMC PF2MC7102 Series Flow Sensor Flow Sensor for Air 1000L/min Max
- SMC PFMB7 Series Flow Switch Flow Sensor for Gas Liquid 10L/min Min, 1000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 1000L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor for Air 1000L/min Max
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 1000L/min Max
- SMC PFMB7 Series Digital Flow Switch Flow Sensor for Air 1000L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor 1000L/min Max
- SMC PF2A721 Series Flow Sensor Flow Sensor for Air 210L/min Max











