SMC PF2M750 Series Digital Flow Sensor Flow Sensor for Air, 2.5L/min Min, 25L/min Max
- RS Stock No.:
- 402-837
- Mfr. Part No.:
- PF2M750-C6-F
- Brand:
- SMC
Subtotal (1 unit)*
$513.09
(exc. GST)
$564.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $513.09 |
*price indicative
- RS Stock No.:
- 402-837
- Mfr. Part No.:
- PF2M750-C6-F
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Sensor | |
| Media Monitored | Air | |
| Device Type | Digital Flow Sensor | |
| Minimum Flow Rate | 2.5L/min | |
| Maximum Flow Rate | 25L/min | |
| Maximum Pressure | 1MPa | |
| Minimum Media Temperature | 0°C | |
| Maximum Supply Voltage | 24V dc | |
| IP Rating | IP40 | |
| Maximum Media Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO 8573-1, CE-Kennzeichnung (EMV-Richtlinie, RoHS-Richtlinie), JIS B 8392-1 | |
| Series | PF2M750 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Sensor | ||
Media Monitored Air | ||
Device Type Digital Flow Sensor | ||
Minimum Flow Rate 2.5L/min | ||
Maximum Flow Rate 25L/min | ||
Maximum Pressure 1MPa | ||
Minimum Media Temperature 0°C | ||
Maximum Supply Voltage 24V dc | ||
IP Rating IP40 | ||
Maximum Media Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO 8573-1, CE-Kennzeichnung (EMV-Richtlinie, RoHS-Richtlinie), JIS B 8392-1 | ||
Series PF2M750 | ||
- COO (Country of Origin):
- JP
SMC PF2M750 Series Flow Sensor, 2.5L/min Minimum Flow Rate, 25L/min Maximum Flow Rate - PF2M750-C6-F
This flow sensor monitors air flow in pneumatic systems, delivering digital output for process control and monitoring. It is designed for compressed air applications operating within moderate temperature ranges and pressures, suitable for industrial environments requiring compact, electronic flow measurement.
Features and Benefits:
• Measures flow from 2.5 L/min to 25 L/min for precise control
• Operates at up to 1 MPa supporting compressed air systems
• Powered by 24V DC for easy electrical integration
• Monitors media temperature from 0°C to 50°C for stable readings
• Rated to IP40 for protection against solid ingress in enclosed environments
• Complies with ISO 8573-1 to aid air quality considerations
• Operates at up to 1 MPa supporting compressed air systems
• Powered by 24V DC for easy electrical integration
• Monitors media temperature from 0°C to 50°C for stable readings
• Rated to IP40 for protection against solid ingress in enclosed environments
• Complies with ISO 8573-1 to aid air quality considerations
Applications
• Suitable for monitoring compressed air distribution lines
• Ideal for integration with pneumatic control panels
• Used with manufacturing machines requiring flow feedback
• Can be used for inlet flow checks on air treatment units
• Appropriate for laboratory pneumatic test rigs
• Ideal for integration with pneumatic control panels
• Used with manufacturing machines requiring flow feedback
• Can be used for inlet flow checks on air treatment units
• Appropriate for laboratory pneumatic test rigs
What voltage is required to run this device?
It uses a 24V DC supply compatible with common industrial control systems.
What media can be monitored with this unit?
The sensor is specified for air only and is intended for pneumatic media.
What standards does it meet for airborne particulate and moisture classification?
It is specified in line with ISO 8573-1 for air quality classification criteria.
Which approvals address electrical and material restrictions?
It carries CE marking covering EMC and RoHS directives and conforms to JIS B8392-1.
Related links
- SMC PFM7 Series Digital Flow Switch Flow Sensor 50L/min Max
- SMC PFM7 Series Integrated Display Flow Switch for Air 50L/min Max
- SMC PFM7 Series Digital Flow Switch Flow Sensor, 50L/min Max
- SMC PFM7 Series Flow Switch Flow Switch for Air 50L/min Max
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 50L/min Max
- SMC PFM7 Series Digital Flow Switch Flow Sensor 25L/min Max
- SMC PFM7 Series Integrated Display Flow Switch, 25L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor 50L/min Max
