SMC IFW510 Series Flow Sensor Flow Sensor for Water, 1L/min Min, 20L/min Max
- RS Stock No.:
- 402-746
- Mfr. Part No.:
- IFW510-F03-10-Q
- Brand:
- SMC
Subtotal (1 unit)*
$416.96
(exc. GST)
$458.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $416.96 |
*price indicative
- RS Stock No.:
- 402-746
- Mfr. Part No.:
- IFW510-F03-10-Q
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Sensor | |
| Media Monitored | Water | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 1L/min | |
| Maximum Flow Rate | 20L/min | |
| Housing Material | ADC12, SPCC, 304 Stainless Steel, XM7 Stainless Steel, PBP, Copper Alloy, SPCD, BC-6 (Leaded Tin Bronze Alloy), C3604B (Free-Cutting Brass), C2700W (60/40 Brass Alloy), Stainless Steel | |
| Connection Type | Threaded Connection | |
| Maximum Pressure | 1.75MPa | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Media Temperature | 70°C | |
| Minimum Operating Temperature | 5°C | |
| Standards/Approvals | JISB3452, JISB2302, JISB2301 | |
| Series | IFW510 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Sensor | ||
Media Monitored Water | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 1L/min | ||
Maximum Flow Rate 20L/min | ||
Housing Material ADC12, SPCC, 304 Stainless Steel, XM7 Stainless Steel, PBP, Copper Alloy, SPCD, BC-6 (Leaded Tin Bronze Alloy), C3604B (Free-Cutting Brass), C2700W (60/40 Brass Alloy), Stainless Steel | ||
Connection Type Threaded Connection | ||
Maximum Pressure 1.75MPa | ||
Maximum Supply Voltage 24V dc | ||
Maximum Media Temperature 70°C | ||
Minimum Operating Temperature 5°C | ||
Standards/Approvals JISB3452, JISB2302, JISB2301 | ||
Series IFW510 | ||
- COO (Country of Origin):
- JP
The SMC Flow Switch is designed to detect and confirm liquid flow in various applications. It is commonly used in fields such as air conditioning, water supply equipment, and other industries where flow monitoring is critical for system performance and safety.
Maximum operating pressure is 1Mpa
Reliable flow detection with paddle-style mechanism for accurate confirmation of liquid flow
Related links
- SMC IFW510 Series Flow Sensor Flow Sensor for Water 10L/min Max
- SMC IFW5 Series Flow Switch Flow Switch for Liquid 10L/min Max
- ifm electronic SV0527 Series Vortex Flow Meter Flow Meter for Water 20L/min Max
- SMC IFW5 Series Flow Switch Flow Switch for Liquid Water 1L/min Min, 10L/min Max
- SMC IFW Series Switch Flow Switch for Liquid 10L/min Max
- Omron D6F Series Air Flow Sensor for Air 20L/min Max
- ifm electronic SV Series Flow Meter Flow Sensor for Coolants 20L/min Max
- ifm electronic SV4504 Series Vortex Flow Meter Flow Meter for Coolants 20L/min Max
