SMC PFMB720 Series Flow Sensor Flow Sensor for Air, 2L/min Min, 200L/min Max
- RS Stock No.:
- 402-805
- Mfr. Part No.:
- PFMB7202-F06-B
- Brand:
- SMC
Subtotal (1 unit)*
$674.33
(exc. GST)
$741.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $674.33 |
*price indicative
- RS Stock No.:
- 402-805
- Mfr. Part No.:
- PFMB7202-F06-B
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Sensor | |
| Media Monitored | Air | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 2L/min | |
| Housing Material | Germanium Tetrafluoride, FKM, Hydrogenated Nitrile Butadiene Rubber, PPS, ADC, 304 Stainless Steel, Silicon, Gold, PBT, Brass Nickel Plated | |
| Maximum Flow Rate | 200L/min | |
| Connection Type | NPT 1/4, RC 1/4, NPT 1/2, Plug Connection, G 1/4, RC 3/4, G 3/4, RC 1/2, NPT 3/4, G 1/2 | |
| Maximum Pressure | 1.2MPa | |
| Maximum Supply Voltage | 24V dc | |
| IP Rating | IP40 | |
| Minimum Media Temperature | 0°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 50°C | |
| Maximum Operating Temperature | 50°C | |
| Series | PFMB720 | |
| Standards/Approvals | RoHS, CE, UL (CSA) | |
| Current Rating | 80mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Sensor | ||
Media Monitored Air | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 2L/min | ||
Housing Material Germanium Tetrafluoride, FKM, Hydrogenated Nitrile Butadiene Rubber, PPS, ADC, 304 Stainless Steel, Silicon, Gold, PBT, Brass Nickel Plated | ||
Maximum Flow Rate 200L/min | ||
Connection Type NPT 1/4, RC 1/4, NPT 1/2, Plug Connection, G 1/4, RC 3/4, G 3/4, RC 1/2, NPT 3/4, G 1/2 | ||
Maximum Pressure 1.2MPa | ||
Maximum Supply Voltage 24V dc | ||
IP Rating IP40 | ||
Minimum Media Temperature 0°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 50°C | ||
Maximum Operating Temperature 50°C | ||
Series PFMB720 | ||
Standards/Approvals RoHS, CE, UL (CSA) | ||
Current Rating 80mA | ||
- COO (Country of Origin):
- JP
Related links
- SMC PF2M721 Series Digital Flow Sensor Flow Sensor for Air 200L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor for Air 200L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor for Gas 2L/min 200L/min Max
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 200L/min Max
- SMC PF2A521 Series Flow Sensor Flow Sensor for Air 200L/min Max
- SMC LFE3D8F1 Series Flow Sensor Flow Sensor for Water 200L/min Max
- SMC PF2A721 Series Flow Sensor Flow Sensor for Air 200L/min Max
- SMC PFMB7 Series Digital Flow Switch Flow Switch for Air 2000L/min Max
