- RS Stock No.:
- 425-364
- Mfr. Part No.:
- 1053360000
- Brand:
- Weidmüller
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$21.066
(exc. GST)
$23.173
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $21.066 | $105.33 |
*price indicative |
- RS Stock No.:
- 425-364
- Mfr. Part No.:
- 1053360000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
W Series Terminal Blocks
One key advantage of the W-Series is the choice of plug-in (ZQV) or screw-in (WQV) cross-connections within one modular terminal. Saving substantial time in comparison to other screw terminals.
Features & Benefits
Terminals available in a range of colours
Screw-in and a plug-in cross connection system is available for screw terminals
Screw-in and a plug-in cross connection system is available for screw terminals
Product Application Information
Handy components to build up your terminal block, with simple time saving options. Thanks to the unique design patent, you can now connect two conductors of the same cross section into the same clamping point without difficulty.
A great solution if you want to connect your assembly together without getting shocked or the possibility of something becoming loose. Simply attach to your terminal block, screw down, and securely clamp in place.
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specifications
Attribute | Value |
---|---|
Accessory Type | 10-Pole Jumper Bar |
Series | WQV |
For Use With | Terminal Block |
Related links
- Cable Knives
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Weidmuller WQV Series Jumper Bar for Use with DIN Rail Terminal Blocks, 41A
- Weidmuller WQV Series Jumper Bar for Use with DIN Rail Terminal Blocks, 57A
- Weidmuller WQV Series Jumper Bar for Use with DIN Rail Terminal Blocks, 32A
- Weidmuller WQV Series Jumper Bar for Use with DIN Rail Terminal Blocks, 63A
- Weidmuller WQV Series Jumper Bar for Use with Terminal Block ATEX