SMC PF3A703H Series Flow Sensor Flow Sensor for Air, 30L/min Min, 3000L/min Max
- RS Stock No.:
- 402-777
- Mfr. Part No.:
- PF3A703H-F10-ES
- Brand:
- SMC
Subtotal (1 unit)*
$1,714.08
(exc. GST)
$1,885.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,714.08 |
*price indicative
- RS Stock No.:
- 402-777
- Mfr. Part No.:
- PF3A703H-F10-ES
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Media Monitored | Air | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 30L/min | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Flow Rate | 3000L/min | |
| Maximum Pressure | 1.5MPa | |
| Minimum Media Temperature | 0°C | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Media Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | PF3A703H | |
| Standards/Approvals | IEC 61131-9 | |
| Current Rating | 150mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Media Monitored Air | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 30L/min | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Flow Rate 3000L/min | ||
Maximum Pressure 1.5MPa | ||
Minimum Media Temperature 0°C | ||
IP Rating IP65 | ||
Maximum Supply Voltage 24V dc | ||
Maximum Media Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series PF3A703H | ||
Standards/Approvals IEC 61131-9 | ||
Current Rating 150mA | ||
- COO (Country of Origin):
- JP
The SMC Digital flow switch designed for monitoring and controlling large flow rates in pneumatic systems. It features a three-color display for easy readability and precise measurement, making it ideal for industrial applications.
Compact design for easy integration into systems
Durable construction for long-lasting performance
Suitable for a wide range of flow rate applications
Related links
- SMC PF3A Series Digital Flow Switch Flow Sensor for Air 3000L/min Max
- SMC Flow Switch Series Digital Flow Switch Flow Switch for Air 3000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 3000L/min Max
- SMC PF3A706H Series Flow Sensor Flow Sensor for Air 211.9L/min Max
- SMC PF3A712H Series Flow Sensor Flow Sensor for Air 12000L/min Max
- Omron D6F Series Air Flow Sensor for Air 30L/min Max
- Gems Sensors FS-200E-A Series Shuttle Flow Sensor for Liquid 30L/min Max
- Gems Sensors FT-110 Series Flow Rate Monitoring Sensor Flow Sensor for Liquid 30L/min Max
