SMC PF3A706H Series Flow Sensor Flow Sensor for Air, 2.2L/min Min, 211.9L/min Max
- RS Stock No.:
- 402-782
- Mfr. Part No.:
- PF3A706H-F14-FSN
- Brand:
- SMC
Subtotal (1 unit)*
$1,801.75
(exc. GST)
$1,981.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,801.75 |
*price indicative
- RS Stock No.:
- 402-782
- Mfr. Part No.:
- PF3A706H-F14-FSN
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Media Monitored | Air | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 2.2L/min | |
| Maximum Flow Rate | 211.9L/min | |
| Maximum Pressure | 1.5MPa | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Media Temperature | 0°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 50°C | |
| Maximum Operating Temperature | 50°C | |
| Series | PF3A706H | |
| Standards/Approvals | IEC 61131-9 | |
| Current Rating | 150mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Media Monitored Air | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 2.2L/min | ||
Maximum Flow Rate 211.9L/min | ||
Maximum Pressure 1.5MPa | ||
IP Rating IP65 | ||
Maximum Supply Voltage 24V dc | ||
Minimum Media Temperature 0°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 50°C | ||
Maximum Operating Temperature 50°C | ||
Series PF3A706H | ||
Standards/Approvals IEC 61131-9 | ||
Current Rating 150mA | ||
- COO (Country of Origin):
- JP
The SMC Digital flow switch designed for monitoring and controlling large flow rates in pneumatic systems. It features a three-color display for easy readability and precise measurement, making it ideal for industrial applications.
Compact design for easy integration into systems
Durable construction for long-lasting performance
Suitable for a wide range of flow rate applications
Related links
- SMC PF3A706H Series Flow Sensor Flow Sensor for Air 211.9L/min Max
- SMC PF3A Series Digital Flow Switch Flow Sensor for Air 3000L/min Max
- SMC PF3A Series Digital Flow Switch Flow Sensor for Air 12000L/min Max
- SMC PF3W721 Series Digital Flow Sensor Flow Sensor for Ethylene Glycol Aqueous Solution 50L/min Min, 250L/min
- SMC PFMV5 Series Flow Sensor Flow Sensor for Air 3L/min Max
- SMC PF2MC7102 Series Flow Sensor Flow Sensor for Air 1000L/min Max
- SMC PF2W704 Series Flow Sensor Flow Sensor for Water 4.5L/min Max
- SMC PF2MC7202 Series Flow Sensor Flow Sensor for Water 70.6L/min Max
