Festo MS6 Filter Regulator, 1/8 in G, 10 bar, 8130913
- RS Stock No.:
- 351-310
- Mfr. Part No.:
- MS6-EM1FR-1/2-D6-E-P-M-A8-WPE-B
- Brand:
- Festo
Subtotal (1 unit)*
$392.61
(exc. GST)
$431.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $392.61 |
*price indicative
- RS Stock No.:
- 351-310
- Mfr. Part No.:
- MS6-EM1FR-1/2-D6-E-P-M-A8-WPE-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/8 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 5300L/min | |
| Series | MS6 | |
| Overall Length | 309.7mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 99.9mm | |
| Overall Width | 124mm | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L | |
| Model Number | 8130913 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/8 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 5300L/min | ||
Series MS6 | ||
Overall Length 309.7mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Overall Height 99.9mm | ||
Overall Width 124mm | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L | ||
Model Number 8130913 | ||
- COO (Country of Origin):
- HU
The Festo service unit offers a comprehensive solution for managing compressed air systems efficiently. Designed with versatility in mind, it accommodates a variety of mounting positions while ensuring optimal performance across a wide operating pressure range. With a unique in-line installation capability, this product exhibits compatibility with both analog and digital pressure displays, making it a perfect fit for modern industrial applications. The latest innovations in material safety guarantee that the unit is RoHS-compliant, promoting sustainable practices without compromising on functionality. The thoughtfully crafted design includes features such as a low corrosion resistance class and compatibility with compressed air according to ISO standards, establishing it as a reliable choice for any pneumatic needs.
Compact size enables seamless integration into existing systems
Vertical mounting flexibility allows for various installation options
Pressure display readiness supports both analog and digital gauges
Compatible with ester oil to enhance operational versatility
Low corrosion stress increases unit lifespan and reduces maintenance
RoHS compliance reassures users of environmentally friendly materials
Optimal storage range ensures reliability in diverse climates
Lightweight design facilitates easier handling and installation
Related links
- Festo MS6 Filter Regulator 10 bar, MS6-EM1FR-1/2-D6-E-P-VC-A8-WPE-B
- Festo MS6 Filter Regulator 10 bar, MS6-EM1FR-1/2-D6-C-P-M-A8-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-M-AG-MPA-WPE-B
- Festo MS6 Filter Regulator 10 bar, MS6-EM1FR-1/2-D6-E-P-M-A8-WP-F1A-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-M-AG-BAR-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-VC-AG-MPA-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-VC-AG-BAR-WPE-B
- Festo MS6 Filter Regulator 10 bar, MS6-EM1FR-1/2-D6-C-P-VC-A8-WPE-B
