Rittal SK 323 Series Fan Filter, 230V ac, AC/DC, 540 m³/h Filtered, 540 m³/h Unimpeded, IP54, IP56

Subtotal (1 unit)*

$672.58

(exc. GST)

$739.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$672.58

*price indicative

RS Stock No.:
781-276
Mfr. Part No.:
3237810
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Fan Filter

Unimpeded Air Flow

540m³/h

Noise Level

64dBA

Filtered Air Flow

540m³/h

Input Current

900mA

Input Power

120W

AC or DC Operation

AC/DC

Terminal Type

Screw Terminal

Supply Voltage

230V ac

Standards/Approvals

RoHS

IP Rating

IP54, IP56

Bearing Type

Ball Bearings

Series

SK 323

Configuration

Axial Fan

The RITTAL Fan and filter unit is designed for effective ventilation of enclosures and electronic cases, ensuring optimal cooling and protection of temperature-sensitive components within challenging industrial environments.

Equipped with thermal winding protection to prevent excess current

Provides effective Air throughput to dissipate heat loss efficiently

Sealed to IP54 standard, enhancing protection against dust and moisture

Lightweight design facilitates easy installation, fitting seamlessly in prepared cut-outs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy