Finder 7F Series Filter Fan, 230V ac, AC, 100 m³/h Filtered, 100 m³/h Unimpeded, IP54, 209 mm, 209 mm x
- RS Stock No.:
- 184-9904
- Distrelec Article No.:
- 301-34-356
- Mfr. Part No.:
- 7F.20.8.230.3100
- Brand:
- Finder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$266.25
(exc. GST)
$292.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $266.25 |
| 5 - 24 | $262.32 |
| 25 + | $236.11 |
*price indicative
- RS Stock No.:
- 184-9904
- Distrelec Article No.:
- 301-34-356
- Mfr. Part No.:
- 7F.20.8.230.3100
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Unimpeded Air Flow | 100m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 42dBA | |
| Filtered Air Flow | 100m³/h | |
| Input Current | 130mA | |
| Input Power | 28W | |
| AC or DC Operation | AC | |
| Installation Depth | 71.2mm | |
| Supply Voltage | 230V ac | |
| Terminal Type | Wire | |
| Face Height | 209mm | |
| Face Width | 209mm | |
| Standards/Approvals | EN, RoHS, cULus, CE, UL, EAC | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Series | 7F | |
| Configuration | Square | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Unimpeded Air Flow 100m³/h | ||
Product Type Filter Fan | ||
Noise Level 42dBA | ||
Filtered Air Flow 100m³/h | ||
Input Current 130mA | ||
Input Power 28W | ||
AC or DC Operation AC | ||
Installation Depth 71.2mm | ||
Supply Voltage 230V ac | ||
Terminal Type Wire | ||
Face Height 209mm | ||
Face Width 209mm | ||
Standards/Approvals EN, RoHS, cULus, CE, UL, EAC | ||
IP Rating IP54 | ||
Bearing Type Ball | ||
Series 7F | ||
Configuration Square | ||
- COO (Country of Origin):
- IT
Finder Series 7F Filter Fan, Noise Level 42 dB(A), Filtered Air Flow 100 m³/h - 7F.20.8.230.3100
This filter fan efficiently facilitates air circulation within electrical enclosures, providing a flow rate of up to 100 m³/h. With a compact installation depth of 71.2mm, it is ideal for space-saving applications. The fan operates at a nominal supply voltage of 230V AC and boasts an IP54 rating, ensuring optimal protection against dust and moisture ingress.
Features & Benefits
• Very low acoustic noise level of 42 dB(A) enhances user comfort
• Energy-efficient design reduces operational costs for continuous use
• Various air flow options available, maximising adaptability for different applications
• Ball bearing type ensures longevity and dependable performance
• Easy installation and maintenance thanks to simple wire terminations
• Filter mat included, offering high filtration efficiency for clean air
Applications
• Mounted in control panels for temperature regulation
• Utilised in drying kilns to improve air quality
• Integrated into textile machines for optimal performance
• Installed in electrical distribution panels for effective cooling
• Used in wood-processing machines to ensure effective ventilation
What operational advantages does this fan provide in industrial settings?
The filter fan efficiently maintains a stable internal temperature within enclosures by ensuring adequate air circulation, which is crucial for sensitive electronic components and machinery.
How does this fan ensure effective filtration of air in electrical cabinets?
It includes a high-quality filter mat rated G3, which captures between 80 to 90% of airborne particles, thus maintaining a clean environment and safeguarding components from dust accumulation.
Can this fan operate effectively in varying temperature conditions?
Yes, it functions optimally within an ambient temperature range of -15°C to +55°C, making it versatile for diverse industrial environments.
What makes this product a reliable choice for cooling electrical enclosures?
The ball bearing technology enhances durability and performance, while the IP54 rating protects against particulate ingress, ensuring longevity and consistent operation over time.
Related links
- Finder 7F Series Filter Fan AC 100 m³/h Unimpeded 209 mm, 209 mm x
- Finder 7F Series Filter Fan AC 100 m³/h Unimpeded 209 mm, 209 mm x
- Finder 7F Series Filter Fan DC 100 m³/h Unimpeded 209 mm, 209 mm x
- Finder 7F Series Filter Fan DC 100 m³/h Unimpeded 209 mm, 209 mm x
- Finder 7F Series Filter Fan AC 115 m³/h Unimpeded 209 mm, 209 mm x
- RS PRO OA172LFGS Series Filter Fan AC 399.3 m³/h Unimpeded 209 mm, 209 mm x
- RS PRO OA172LFGS XC Series Filter Fan AC 509.7 m³/h Unimpeded 209 mm, 209 mm x
- Finder 7F Series Filter Fan AC/DC 660 m³/h Unimpeded, IP54
