Rittal SK Series Filter Fan, 230V ac, AC, 100 m³/h Filtered, 105 m³/h Unimpeded, IP54, 204 mm, 204 mm x

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
756-9777
Mfr. Part No.:
3239100
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Unimpeded Air Flow

105m³/h

Product Type

Filter Fan

Noise Level

49dB

Filtered Air Flow

100m³/h

Input Current

110mA

AC or DC Operation

AC

Installation Depth

90mm

Supply Voltage

230V ac

Face Height

204mm

Face Width

204mm

Standards/Approvals

IEC 60529

IP Rating

IP54

Series

SK

Bearing Type

Ball, Friction

Rittal Filter Fan, 204 x 204mm, 100m³/h - TopTherm Series - 3239100


Improve heat dissipation and airflow in your data cabinets and electrical enclosures with this efficient filter fan from Rittal. It has a diagonal fan mechanism that distributes the air supply evenly to keep all electrical elements cool. It offers a high airflow rate of 120m³/h (cubic metres per hour) when unimpeded and 100m³/h when filtered, providing fast and efficient ventilation. Thanks to its wide operating temperature range of -15°C to +55°C, it's a good choice for use in demanding environments.

Features & Benefits


• Low sound output of 49dB (decibels) to reduce noise in your workspace

• Installation depth of 90mm means you can install it on thin partition and cabinet walls

• Fan mechanism can be reversed to change the direction of airflow for versatility

• IP54 (ingress protection) rating indicates resistance to dust and splashes of water

• Spring clamp terminals for ease of wiring and installation

Applications


• Data cabinets

• Server rooms

• Power supply enclosures

• Climate control systems

How do I change the air filter?


This fan has a pull-down front that allows you to quickly and easily swap out an old air filter for a new one.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy