Eaton xEffect E-FAN Series Filter Fan, 230V ac, 240 V ac, AC, 265 m³/h Filtered, 265 m³/h Unimpeded, IP55, 252 mm, 252
- RS Stock No.:
- 120-770
- Mfr. Part No.:
- 167299 E-FAN5-55
- Brand:
- Eaton
Subtotal (1 unit)*
$750.48
(exc. GST)
$825.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $750.48 |
*price indicative
- RS Stock No.:
- 120-770
- Mfr. Part No.:
- 167299 E-FAN5-55
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 265m³/h | |
| Noise Level | 42dBA | |
| Filtered Air Flow | 265m³/h | |
| Input Power | 45W | |
| AC or DC Operation | AC | |
| Installation Depth | 113mm | |
| Supply Voltage | 230V ac, 240V ac | |
| Face Height | 252mm | |
| Face Width | 252mm | |
| Standards/Approvals | RoHS conform | |
| IP Rating | IP55 | |
| Series | xEffect E-FAN | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 265m³/h | ||
Noise Level 42dBA | ||
Filtered Air Flow 265m³/h | ||
Input Power 45W | ||
AC or DC Operation AC | ||
Installation Depth 113mm | ||
Supply Voltage 230V ac, 240V ac | ||
Face Height 252mm | ||
Face Width 252mm | ||
Standards/Approvals RoHS conform | ||
IP Rating IP55 | ||
Series xEffect E-FAN | ||
- COO (Country of Origin):
- DE
The Eaton Filter fan for system ventilation features an easy installation process, allowing for simple filter pad changes. It provides an IP55 degree of protection and has an easily changeable airflow direction. The fan includes a plain bearing and is constructed from UL94 V-0 self extinguishing plastic.
Wall build in
RHS compliant
Suitable for 19 inch rack mounting
Related links
- Eaton xEffect E-FAN Series Filter Fan 240 V ac 160 m³/h Filtered IP55 252
- Eaton xE?ect E-FAN Series Filter Fan 240 V ac 292 m³/h Filtered IP54 252 mm
- Pfannenberg 11643103055 Series Filter Fan AC 265 m³/h Unimpeded 252 mm, 252 mm x
- Eaton xEffect E-FAN Series Filter Fan 240 V ac 64 m³/h Filtered IP55 145 mm
- Eaton xEffect E-FAN Series Filter Fan 240 V ac 110 m³/h Filtered IP55 202
- Pfannenberg 11642103055 Series Filter Fan AC 160 m³/h Unimpeded 252 mm, 252 mm x
- Pfannenberg PF 42.500 Series Filter Fan AC 205.7 m³/h Unimpeded 252 mm, 252 mm x
- Pfannenberg PF 43.000 Series Filter Fan AC 380.8 m³/h Unimpeded 252 mm, 252 mm x
