Rittal SK Series Filter Fan, 115V ac, AC, 100 m³/h Filtered, 105 m³/h Unimpeded, IP54, IP54, 204 mm, 204 mm x
- RS Stock No.:
- 756-9786
- Distrelec Article No.:
- 304-02-071
- Mfr. Part No.:
- 3239110
- Brand:
- Rittal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 756-9786
- Distrelec Article No.:
- 304-02-071
- Mfr. Part No.:
- 3239110
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Series | SK | |
| Product Type | Filter Fan | |
| Supply Voltage | 115 V ac | |
| AC or DC Operation | AC | |
| Filtered Air Flow | 100 m³/h | |
| Unimpeded Air Flow | 105 m³/h | |
| IP Rating | IP54, IP54 | |
| Face Height | 204 mm | |
| Face Width | 204 mm | |
| Bearing Type | Ball, Friction | |
| Configuration | Square | |
| Distrelec Product Id | 30402071 | |
| Input Current | 230 mA | |
| Input Power | 17 W | |
| Installation Depth | 90 mm | |
| Noise Level | 49 dB | |
| Standards/Approvals | to IEC 60 529 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Series SK | ||
Product Type Filter Fan | ||
Supply Voltage 115 V ac | ||
AC or DC Operation AC | ||
Filtered Air Flow 100 m³/h | ||
Unimpeded Air Flow 105 m³/h | ||
IP Rating IP54, IP54 | ||
Face Height 204 mm | ||
Face Width 204 mm | ||
Bearing Type Ball, Friction | ||
Configuration Square | ||
Distrelec Product Id 30402071 | ||
Input Current 230 mA | ||
Input Power 17 W | ||
Installation Depth 90 mm | ||
Noise Level 49 dB | ||
Standards/Approvals to IEC 60 529 | ||
- COO (Country of Origin):
- CN
Rittal Filter Fan, 100m³/h, IP54 - 3239110
Use this filter fan unit from Rittal to provide cooling for electrical and mechanical components in wall and panel enclosures. This unit comes as a ready-to-install package, complete with the fan, filter and frame for quick and easy assembly. The fan is energy-efficient, as it consumes just 17W of power for optimal performance. It also produces a low sound output of 49dB (decibels) when it's running to keep noise to a minimum. For electrical safety and to prevent damage to the unit, it has a miniature circuit breaker that cuts off power to the fan in the event of a short circuit.
Features & Benefits
• IP54 (ingress protection) rating means it can withstand limited amounts of dust and water sprays
• High filtered airflow rate of 100m³/h (cubic metres per hour) for optimal ventilation and cooling
• Chemical fibre filter material absorbs dust effectively
Applications
• Telecommunication devices
• Security and surveillance systems
• Electrical control cabinets
How do I install this cooling unit?
This filter fan unit is easy to install as it simply snaps into the mounting cut-out for tool-free installation.
Related links
- Rittal SK Series Filter Fan AC 105 m³/h Unimpeded 204 mm, 204 mm x
- Rittal SK Series Filter Fan AC 105 m³/h Unimpeded 204 mm, 204 mm x
- Rittal SK Series Filter Fan AC 55 m³/h Unimpeded 148.5 mm, 148.5 mm x
- Rittal SK Series Filter Fan AC Operation 105m³/h Unimpeded 204 x 204mm
- RS PRO OA172LFG Series Filter Fan AC 399.3 m³/h Unimpeded 204 mm, 204 mm x
- RS PRO OA172LFG XC Series Filter Fan AC 509.7 m³/h Unimpeded 204 mm, 204 mm x
- Rittal SK Series Filter Fan AC 1000 m³/h Unimpeded 133 mm, 400 mm x
- Rittal SK Series Filter Fan AC 500 m³/h Unimpeded 133 mm, 400 mm x
