Finder 7F Series Filter Fan for 92 x 92 mm Fans, Synthetic Fibre Filter, Plastic Frame, 120 mm 120mm 19.65 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$20.66

(exc. GST)

$22.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 10 August 2026
  • Plus 267 unit(s) shipping from 10 August 2026
  • Plus 20 unit(s) shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$20.66
5 +$20.37

*price indicative

RS Stock No.:
184-9915
Distrelec Article No.:
301-33-821
Mfr. Part No.:
7F.02.0.000.1000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Filter Fan

Filter Type

Exhaust Filter

Fan Size

92 x 92 mm

Thickness

19.65mm

Automatic/Manual

Automatic

Frame Material

Plastic

Frame Finish

Plastic

Filter Material

Synthetic Fibre

Width

120mm

Standards/Approvals

RoHS

Length

120mm

Series

7F

COO (Country of Origin):
IT

Finder Series 7F Fan Filter, 92x92mm Fan Size, Synthetic Fibre Filter - 7F.02.0.000.1000


This air filtration solution provides effective exhaust filtration for various applications. The fan filter removes airborne particles, aiding in the maintenance of clean environments essential for operational efficiency. Its compact design and high-quality materials contribute to performance in electrical, mechanical, and automation industries.

Features & Benefits


• Utilises a synthetic fibre filter for optimal dust retention

• Constructed with a robust plastic frame for durability

• Compact dimensions enable easy integration in limited spaces

• Enhances airflow while trapping contaminants

• Simple installation process improves user convenience

• Compatible with various fan systems for versatile use

Applications


• Used in HVAC systems to improve air quality

• Ideal for cooling fan accessories in industrial environments

• Employed in electronic enclosures for component protection

• Utilised in mechanical systems to prevent dust ingress

• Suitable for enhancing air circulation in automation equipment

What routine maintenance should be performed on this filter?


Regular checks for dust accumulation are recommended, and the filter should be replaced as necessary to maintain performance.

Is this filter compatible with various fan sizes?


Yes, the filter accommodates different systems that align with its dimensions.

How do I ensure the proper installation of this filter?


Follow the installation guidelines provided, ensuring a secure fit in the appropriate fan housing.

Can this filter assist in reducing noise levels?


While primarily designed for air purification, its construction can help minimise operational noise from fan systems.

What factors might affect the lifespan of this filter?


Environmental factors such as dust levels, humidity, and frequency of operation can influence the filter's longevity; these conditions should be monitored regularly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy