nVent HOFFMAN TE0 178 Btu/h Thermoelectric Cooler

Subtotal (1 unit)*

$1,144.34

(exc. GST)

$1,258.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,144.34

*price indicative

RS Stock No.:
275-292
Mfr. Part No.:
TE090624020
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Unit Type

Thermoelectric Cooler

Product Type

Thermoelectric Cooler

Cooling Capacity

178Btu/h

Series

TE0

Plug Type

Terminal Block

Supply Voltage

24V

Depth

176mm

Input Power

52W

Height

230mm

Width

123mm

RoHS Status: Exempt

COO (Country of Origin):
US
The nVent Hoffman Thermoelectric Cooler offers a robust solution for managing heat in critical enclosures, utilizing the Peltier effect to ensure efficient operation without needing extensive maintenance. Constructed from anodized aluminum, this cooler exhibits durability while maintaining its earth friendly credentials by avoiding refrigerants altogether.

Prewired terminal facilitates straightforward wiring connections

No refrigerant usage enhances environmental sustainability

Maximum current capacity ensures reliable power supply

Partial recess mount allows for unobtrusive installation

Operates silently ideal for low noise environments

Durable anodized finish is resistant to corrosion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy