Finder 7F Series Filter Fan, 24V dc, AC/DC, 195 m³/h Filtered, 250 m³/h Unimpeded, IP54
- RS Stock No.:
- 653-360
- Mfr. Part No.:
- 07F.46
- Brand:
- Finder
Subtotal (1 bag of 5 units)*
$121.24
(exc. GST)
$133.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $121.24 | $24.248 |
*price indicative
- RS Stock No.:
- 653-360
- Mfr. Part No.:
- 07F.46
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 250m³/h | |
| Noise Level | 64dBA | |
| Filtered Air Flow | 195m³/h | |
| Input Current | 1.8A | |
| Input Power | 43W | |
| AC or DC Operation | AC/DC | |
| Supply Voltage | 24V dc | |
| Standards/Approvals | RoHS Compliant | |
| IP Rating | IP54 | |
| Series | 7F | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 250m³/h | ||
Noise Level 64dBA | ||
Filtered Air Flow 195m³/h | ||
Input Current 1.8A | ||
Input Power 43W | ||
AC or DC Operation AC/DC | ||
Supply Voltage 24V dc | ||
Standards/Approvals RoHS Compliant | ||
IP Rating IP54 | ||
Series 7F | ||
- COO (Country of Origin):
- IT
The Finder Filter mat designed for use with 7F Series filter fans and exhaust filters in industrial enclosures. It ensures optimal airflow and dust filtration, helping maintain safe operating temperatures for electrical components. It supports eco-conscious installations.
Size 4
Tested to EN 779 standard
It filters class G3 or G4
Related links
- Finder 7F Series Filter Fan DC 250 m³/h Unimpeded 255 mm, 255 mm x
- Finder 7F Series Filter Fan AC/DC 660 m³/h Unimpeded, IP54
- Finder 7F Series Filter Fan AC/DC 250 m³/h Unimpeded 255 mm, 255 mm x
- Finder 7F Series Filter Fan AC 250 m³/h Unimpeded 255 mm, 255 mm x
- Finder 7F Series Filter Fan AC 250 m³/h Unimpeded 255 mm, 255 mm x
- Finder 7F Series Filter Fan DC 24 m³/h Unimpeded 120 mm, 120 mm x
- Finder 7F Series Filter Fan DC 55 m³/h Unimpeded 155 mm, 155 mm x
- Finder 7F Series Filter Fan DC 100 m³/h Unimpeded 209 mm, 209 mm x
