Rittal SK Series Filter Fan, 230V ac, AC, 18 m³/h Filtered, 20 m³/h Unimpeded, IP54, 116.5 mm, 116.5 mm x
- RS Stock No.:
- 756-9764
- Mfr. Part No.:
- 3237600
- Brand:
- Rittal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 756-9764
- Mfr. Part No.:
- 3237600
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Series | SK | |
| Product Type | Filter Fan | |
| Supply Voltage | 230 V ac | |
| AC or DC Operation | AC | |
| Filtered Air Flow | 18 m³/h | |
| Unimpeded Air Flow | 20 m³/h | |
| IP Rating | IP54 | |
| Face Height | 116.5 mm | |
| Face Width | 116.5 mm | |
| Configuration | Square | |
| Input Current | 65 mA | |
| Input Power | 12 W | |
| Installation Depth | 43 mm | |
| Noise Level | 38 dB | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Series SK | ||
Product Type Filter Fan | ||
Supply Voltage 230 V ac | ||
AC or DC Operation AC | ||
Filtered Air Flow 18 m³/h | ||
Unimpeded Air Flow 20 m³/h | ||
IP Rating IP54 | ||
Face Height 116.5 mm | ||
Face Width 116.5 mm | ||
Configuration Square | ||
Input Current 65 mA | ||
Input Power 12 W | ||
Installation Depth 43 mm | ||
Noise Level 38 dB | ||
- COO (Country of Origin):
- DE
Rittal Filter Fan, 230V AC Operating Voltage, 12W Maximum Power Consumption - TopTherm Series - 3237600
Need to clean up the air in your workplace? This filter fan from Rittal lets you breathe a sigh of relief. It comes with a chopped fibre filtering mat to catch contaminants in a snap. An operating voltage of 230V AC means you can use this fan in low-power setups. Its IP54 rating means it's protected against limited amounts of dust and water sprays for use in harsh environments.
Features & Benefits
• Extensive service life of 60,000 hours for long-lasting performance
• Performs reliably at temperatures between -15°C and +55°C for use in demanding environments
• Low sound output of 38dB to limit disruptions
Applications
• Commercial kitchens
• Food and beverage sector
• Manufacturing industry
• HVAC systems
What size cut-out do I need to fit this fan?
The mounting cut-out should be 92 (W) x 92mm (L) in size and at least 43mm deep to accommodate the fan.
Related links
- Rittal SK Series Filter Fan AC 105 m³/h Unimpeded 204 mm, 204 mm x
- Rittal SK Series Filter Fan AC 105 m³/h Unimpeded IP54 204 mm x
- Rittal SK Series Filter Fan AC 105 m³/h Unimpeded 204 mm, 204 mm x
- Rittal SK Series Filter Fan AC 180 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan AC 770 m³/h Unimpeded 323 mm, 323 mm x
- Rittal SK Series Filter Fan AC 550 m³/h Unimpeded 323 mm, 323 mm x
- Rittal SK Series Filter Fan AC 55 m³/h Unimpeded 148.5 mm, 148.5 mm x
- Rittal SK Series Filter Fan AC 55 m³/h Unimpeded 148.5 mm, 148.5 mm x
