Molex, 106372, LC, Ceramic PC Single Mode Simplex Fibre Optic Connector, Single Mode 126 μm Fibre Size

This image is representative of the product range

Subtotal (1 bag of 50 units)*

$6,105.00

(exc. GST)

$6,715.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 +$122.10$6,105.00

*price indicative

RS Stock No.:
251-9728
Mfr. Part No.:
1063721301
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Fibre Optic Connector

Series

106372

Connector Type

LC

Connector Polish

Ceramic PC

Single/Multimode

Single Mode

Simplex/Duplex

Simplex

Fibre Size

126 μm

Jacket Diameter

1.6mm

Optical Fibre Type

Single Mode

Colour

Blue

Standards/Approvals

CHINA RoHS, EU RoHS

COO (Country of Origin):
CN
The Molex 106372 series LC2+ Connector sealed fibre optic connector has cable size of 1.6 mm.

Mode Single mode

Housing Blue

Ferrule Hole Size 126μm

Ferrule Material Ceramic

Gender Plug

Mounting Style Adhesive

Each (In a Bag of 50)
$83.70
Each
$62.10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy