Murata 4.7 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Through Hole Radial
- RS Stock No.:
- 190-2945
- Mfr. Part No.:
- RDEC71H475K2K1H03B
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.87
(exc. GST)
$7.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship
- Plus 1,160 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 120 | $0.687 | $6.87 |
| 130 - 240 | $0.67 | $6.70 |
| 250 + | $0.663 | $6.63 |
*price indicative
- RS Stock No.:
- 190-2945
- Mfr. Part No.:
- RDEC71H475K2K1H03B
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7μF | |
| Voltage | 50V dc | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Dielectric | X7S | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Seated Plane Height | 6mm | |
| Series | RDE | |
| Height | 9mm | |
| Width | 4mm | |
| Length | 5.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Suppression Class | Class II | |
| Lead Spacing | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7μF | ||
Voltage 50V dc | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Dielectric X7S | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Seated Plane Height 6mm | ||
Series RDE | ||
Height 9mm | ||
Width 4mm | ||
Length 5.5mm | ||
Standards/Approvals REACH, RoHS | ||
Suppression Class Class II | ||
Lead Spacing 5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- JP
Application - This product specification is applied to Radial Lead Type Monolithic Ceramic Capacitors with epoxy coat used for General Electronic equipment.
Related links
- Murata 4.7 μF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 4.7 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 15 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 3.3 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 10 μF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 2.2 μF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 33 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
