Molex, 106397, LC, Ceramic PC Multimode Simplex Fibre Optic Connector, Single Mode 127 μm Fibre Size
- RS Stock No.:
- 251-9739
- Mfr. Part No.:
- 1063972102
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$75.86
(exc. GST)
$83.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $75.86 |
| 10 - 24 | $70.25 |
| 25 + | $67.73 |
*price indicative
- RS Stock No.:
- 251-9739
- Mfr. Part No.:
- 1063972102
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 106397 | |
| Product Type | Fibre Optic Connector | |
| Connector Type | LC | |
| Connector Polish | Ceramic PC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Simplex | |
| Fibre Size | 127 μm | |
| Optical Fibre Type | Single Mode | |
| Colour | White | |
| Standards/Approvals | RoHS, RoHS Phthalates, CHINA RoHS, EU ELV | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 106397 | ||
Product Type Fibre Optic Connector | ||
Connector Type LC | ||
Connector Polish Ceramic PC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Simplex | ||
Fibre Size 127 μm | ||
Optical Fibre Type Single Mode | ||
Colour White | ||
Standards/Approvals RoHS, RoHS Phthalates, CHINA RoHS, EU ELV | ||
- COO (Country of Origin):
- CN
The Molex 106397 series LC2+ fiber optics connectors has a cable size of 900μm.
Mode Multimode
Housing white
Ferrule Hole Size 127μm
Ferrule Material Ceramic
Gender Plug
Mounting Style Adhesive
Related links
- Molex LC Single Mode 127 μm Fibre Size
- Molex LC Multimode 127 μm Fibre Size
- Molex LC Single Mode 126 μm Fibre Size
- Molex LC Multimode 127 μm Fibre Size
- Molex LC Single Mode 125 μm Fibre Size
- Molex LC Multimode Simplex Fibre Optic Connector, Multimode 127 μm Fibre Size
- Molex LC Single Mode Simplex Fibre Optic Connector, Single Mode 126 μm Fibre Size
- Molex LC Single Mode Simplex Fibre Optic Connector, Single Mode 125 μm Fibre Size
