Molex, 106397, LC, Ceramic PC Single Mode Simplex Fibre Optic Connector, Single Mode 126 μm Fibre Size

This image is representative of the product range

Subtotal (1 bag of 50 units)*

$4,185.00

(exc. GST)

$4,603.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 +$83.70$4,185.00

*price indicative

RS Stock No.:
251-9745
Mfr. Part No.:
1063975301
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Fibre Optic Connector

Series

106397

Connector Type

LC

Connector Polish

Ceramic PC

Single/Multimode

Single Mode

Simplex/Duplex

Simplex

Fibre Size

126 μm

Jacket Diameter

1.6mm

Optical Fibre Type

Single Mode

Colour

Blue

Standards/Approvals

No

COO (Country of Origin):
CN
The Molex 106397 series LC2+ Fibre optic connector has cable size of 1.6 mm.

Mode Single mode

Housing Blue

Ferrule Hole Size 126μm

Ferrule Material Ceramic

Gender Plug

Mounting Style Adhesive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy