Molex, 106372, LC, Ceramic PC Single Mode Simplex Fibre Optic Connector, Single Mode 126 μm Fibre Size
- RS Stock No.:
- 251-9729
- Mfr. Part No.:
- 1063721301
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$125.71
(exc. GST)
$138.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $125.71 |
| 10 - 24 | $123.20 |
| 25 + | $120.73 |
*price indicative
- RS Stock No.:
- 251-9729
- Mfr. Part No.:
- 1063721301
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Fibre Optic Connector | |
| Series | 106372 | |
| Connector Type | LC | |
| Connector Polish | Ceramic PC | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Simplex | |
| Fibre Size | 126 μm | |
| Jacket Diameter | 1.6mm | |
| Optical Fibre Type | Single Mode | |
| Colour | Blue | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Fibre Optic Connector | ||
Series 106372 | ||
Connector Type LC | ||
Connector Polish Ceramic PC | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Simplex | ||
Fibre Size 126 μm | ||
Jacket Diameter 1.6mm | ||
Optical Fibre Type Single Mode | ||
Colour Blue | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
- COO (Country of Origin):
- CN
The Molex 106372 series LC2+ Connector sealed fibre optic connector has cable size of 1.6 mm.
Mode Single mode
Housing Blue
Ferrule Hole Size 126μm
Ferrule Material Ceramic
Gender Plug
Mounting Style Adhesive
- RS Stock No. 2519746
- Mfr. Part No. 1063975301
Each
$83.70
- RS Stock No. 2519745
- Mfr. Part No. 1063975301
Each (In a Bag of 50)
$83.70
- RS Stock No. 2519732
- Mfr. Part No. 1063971304
Each
$62.10
Molex, 106397, LC, Ceramic PC Multimode Simplex Fibre Optic Connector, Single Mode 127 μm Fibre Size
- RS Stock No. 2519739
- Mfr. Part No. 1063972102
Each
$76.93
Related links
- Molex LC Single Mode 126 μm Fibre Size
- Molex LC Single Mode 126 μm Fibre Size
- Molex LC Single Mode 127 μm Fibre Size
- Molex LC Single Mode 125 μm Fibre Size
- Molex LC Multimode Simplex Fibre Optic Connector, Multimode 127 μm Fibre Size
- Molex LC Single Mode Simplex Fibre Optic Connector, Single Mode 126 μm Fibre Size
- Molex LC Single Mode Simplex Fibre Optic Connector, Single Mode 125 μm Fibre Size
- RS PRO LC 0.4dB Insertion Loss










