Molex, 106372, LC Multimode Simplex Fibre Optic Connector, Multimode 127 μm Fibre Size
- RS Stock No.:
- 251-9730
- Mfr. Part No.:
- 1063721500
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 251-9730
- Mfr. Part No.:
- 1063721500
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Fibre Optic Connector | |
| Series | 106372 | |
| Connector Type | LC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Simplex | |
| Fibre Size | 127 μm | |
| Jacket Diameter | 1.6mm | |
| Optical Fibre Type | Multimode | |
| Colour | Gold | |
| Standards/Approvals | ELV, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Fibre Optic Connector | ||
Series 106372 | ||
Connector Type LC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Simplex | ||
Fibre Size 127 μm | ||
Jacket Diameter 1.6mm | ||
Optical Fibre Type Multimode | ||
Colour Gold | ||
Standards/Approvals ELV, RoHS, REACH | ||
- COO (Country of Origin):
- CN
The Molex 106372 series LC2+ Connector sealed fibre optic connector has cable size of 1.6 mm.
Mode Multimode
Ferrule Hole Size 127μm
Ferrule Material Ceramic
Gender Plug
Mounting Style Adhesive
Each
$6.09
Molex, 106397, LC, Ceramic PC Multimode Simplex Fibre Optic Connector, Single Mode 127 μm Fibre Size
- RS Stock No. 2519739
- Mfr. Part No. 1063972102
Each
$76.93
- RS Stock No. 0816929
- Mfr. Part No. 106283-6339
Each
$660.47
- RS Stock No. 2615319
- Mfr. Part No. HTC-SCM-6CA50/WH
1 Box of 50
$932.39
Related links
- Molex LC Multimode Simplex Fibre Optic Connector, Multimode 127 μm Fibre Size
- Molex LC Multimode 127 μm Fibre Size
- Molex LC Single Mode 126 μm Fibre Size
- RS PRO LC OM3 50/125 μm Fibre Size, 0.4dB Insertion Loss
- Molex LC Multimode Simplex Fibre Optic Cable Assembly, LC 125 μm Fibre Size
- RS PRO PC Multimode Simplex Fibre Optic Connector 200 μm Fibre Size, 2dB Insertion Loss
- RS PRO PC Multimode Simplex Fibre Optic Connector 200 μm Fibre Size, 0.3dB Insertion Loss
- RS PRO LC OM2 50 mm Fibre Size, 0.4dB Insertion Loss












