Molex, 106397, LC Single Mode Simplex Fibre Optic Connector, Single Mode 126 μm Fibre Size

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
251-9731
Mfr. Part No.:
1063971304
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Fibre Optic Connector

Series

106397

Connector Type

LC

Single/Multimode

Single Mode

Simplex/Duplex

Simplex

Fibre Size

126 μm

Jacket Diameter

2mm

Optical Fibre Type

Single Mode

Colour

Blue

Standards/Approvals

EU RoHS China RoHS Compliant Per - D(2021)4569-DC (8 July 2021)

COO (Country of Origin):
CN
The Molex 106397 series LC2+ Fibre optic connector has cable size of 2 mm.

Mode Single mode

Housing Blue

Ferrule Hole Size 126μm

Ferrule Material Ceramic

Gender Plug

Mounting Style Adhesive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy