Molex, 106397, LC Single Mode Simplex Fibre Optic Connector, Single Mode 125 μm Fibre Size

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
251-9737
Mfr. Part No.:
1063971902
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

106397

Product Type

Fibre Optic Connector

Connector Type

LC

Single/Multimode

Single Mode

Simplex/Duplex

Simplex

Fibre Size

125 μm

Optical Fibre Type

Single Mode

Colour

Blue

Standards/Approvals

ELV, REACH, RoHS

COO (Country of Origin):
CN
The Molex 106397 series LC2+ Fibre optic connector has cable size of 900 μm.

Mode Single mode

Housing Blue

Ferrule Hole Size 125μm

Ferrule Material Ceramic

Gender Plug

Mounting Style Adhesive

Each (In a Bag of 50)
$71.602
Each
$62.10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy