Molex, 106397, LC, Ceramic PC Single Mode Duplex Fibre Optic Connector, Single Mode 125 μm Fibre Size
- RS Stock No.:
- 251-9740
- Mfr. Part No.:
- 1063973000
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 bag of 50 units)*
$3,580.10
(exc. GST)
$3,938.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | $71.602 | $3,580.10 |
*price indicative
- RS Stock No.:
- 251-9740
- Mfr. Part No.:
- 1063973000
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 106397 | |
| Product Type | Fibre Optic Connector | |
| Connector Type | LC | |
| Connector Polish | Ceramic PC | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 125 μm | |
| Jacket Diameter | 2mm | |
| Optical Fibre Type | Single Mode | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 106397 | ||
Product Type Fibre Optic Connector | ||
Connector Type LC | ||
Connector Polish Ceramic PC | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Duplex | ||
Fibre Size 125 μm | ||
Jacket Diameter 2mm | ||
Optical Fibre Type Single Mode | ||
Colour Blue | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex 106397 series LC2+ Fibre optic connector duplex has cable size of 2 mm.
Mode Single mode
Housing Blue
Ferrule Hole Size 125 μm
Ferrule Material Ceramic
Gender Plug
Mounting Style Adhesive
Related links
- Molex LC Single Mode 125 μm Fibre Size
- Molex LC Single Mode 126 μm Fibre Size
- Molex LC Single Mode 127 μm Fibre Size
- Molex LC Multimode 127 μm Fibre Size
- Molex LC Multimode 127 μm Fibre Size
- Molex LC Single Mode Simplex Fibre Optic Connector, Single Mode 126 μm Fibre Size
- Molex LC Single Mode Simplex Fibre Optic Connector, Single Mode 125 μm Fibre Size
- Molex LC Single Mode 126 μm Fibre Size
