Phoenix Contact OS2 Zip Cord Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 5 m
- RS Stock No.:
- 509-629
- Mfr. Part No.:
- 1146516
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$65.97
(exc. GST)
$72.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 39 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.97 |
*price indicative
- RS Stock No.:
- 509-629
- Mfr. Part No.:
- 1146516
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 5m | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Orange | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OS2 | |
| Sub Type | Zip Cord | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61034, IEC 61300-2-5, IEC 61753-1 Cat. C, IEC 61300-3-6, UL 94 V-0, IEC 61300-3-4, IEC 61753-122-2, IEC 60754-1/2, IEC 61300-2-1 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | FOC-LC:PA-ST:PA-OM1:D01/5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Cable | ||
Cable Length 5m | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Orange | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OS2 | ||
Sub Type Zip Cord | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61034, IEC 61300-2-5, IEC 61753-1 Cat. C, IEC 61300-3-6, UL 94 V-0, IEC 61300-3-4, IEC 61753-122-2, IEC 60754-1/2, IEC 61300-2-1 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series FOC-LC:PA-ST:PA-OM1:D01/5 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Duplex Jumper is engineered for optimal performance in critical data applications. The cable features state-of-the-art LC-ST connectors with UPC polishing, ensuring excellent signal transmission over distances of up to 5 metres. Its robust construction is designed to meet rigorous industry standards, making it suitable for both indoor installations and challenging environments.
LSZH material mitigates fire hazards promoting safety in installations
Tested according to stringent standards for reliability and performance
Lightweight construction enhances ease of installation and reduces load
Excellent optical properties ensure high quality signal clarity
Related links
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Orange, 5 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Orange, 1 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Orange, 2 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Yellow, 5 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Yellow, 5 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Yellow, 10 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Yellow, 3 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Yellow, 3 m
