Phoenix Contact OS2 Zip Cord Fibre Optic Cable, 900 μm Low Smoke Zero Halogen, Blue, 5 m

Subtotal (1 unit)*

$64.19

(exc. GST)

$70.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.19

*price indicative

RS Stock No.:
498-131
Mfr. Part No.:
1115533
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Cable Length

5m

Product Type

Fibre Optic Cable

Core Diameter

900μm

Number of Cores

2

Jacket Colour

Blue

Sub Type

Zip Cord

Minimum Operating Temperature

-20°C

Fibre Type

OS2

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 61300-2-5, IEC 61034, IEC 61300-3-6, IEC 60754-1/2, IEC 61753-122-2, IEC 61300-3-4, IEC 61753-1 Cat. C, EU RoHS, UL 94 V-0, IEC 61300-2-1

Jacket Material

Low Smoke Zero Halogen

Series

FOC-SC:PA-SC:PA-OM2:D01/5

COO (Country of Origin):
CN
The Phoenix Contact Duplex Jumper is designed to facilitate seamless data transmission with its SC-SC connectors featuring UPC polishing. Ideal for indoor use, it boasts exceptional mechanical and optical properties, thereby ensuring a robust and high-performance solution for various applications. Its LSZH outer sheath not only guarantees fire protection but also complies with stringent standards, making it environmentally friendly.

Lightweight design enhances ease of installation and handling

Fully compliant with industry standards for quality assurance

Multi fibre configuration supports versatile connectivity options

Robust construction ensures longevity and reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy