Phoenix Contact OS2 Patch Cable Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 5 m

Subtotal (1 unit)*

$64.19

(exc. GST)

$70.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.19

*price indicative

RS Stock No.:
498-165
Mfr. Part No.:
1146517
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Cable Length

5m

Product Type

Fibre Optic Cable

Core Diameter

125μm

Number of Cores

2

Jacket Colour

Orange

Minimum Operating Temperature

-20°C

Sub Type

Patch Cable

Fibre Type

OS2

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 61300-3-4, IEC 61034, IEC 61300-2-1, IEC 60754-1/2, IEC 61300-2-5, IEC 61753-1 Cat. C, UL 94 V-0, IEC 61300-3-6, IEC 61753-122-2

Jacket Material

Low Smoke Zero Halogen

Series

FOC-ST:PA-ST:PA-OM1:D01/5

COO (Country of Origin):
CN
The Phoenix Contact Duplex Jumper is designed for reliable connectivity in demanding environments. With high-quality ST connectors and UPC polishing, this patch cable ensures optimal performance for data transmission over a length of 5 metres. Its robust construction, featuring a low smoke zero halogen (LSZH) outer sheath, guarantees safety and compliance with stringent fire resistance standards.

Tensile strength rating supports reliability in dynamic environments

Preassembled structure simplifies installation processes

Tested according to rigorous IEC standards for quality assurance

Compatible with various systems for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy