Phoenix Contact OS2 Multimode Patch Cable Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 500 mm

Subtotal (1 unit)*

$53.06

(exc. GST)

$58.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.06

*price indicative

RS Stock No.:
517-767
Mfr. Part No.:
1115639
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Cable Length

500mm

Product Type

Fibre Optic Cable

Core Diameter

125μm

Number of Cores

2

Jacket Colour

Orange

Sub Type

Multimode Patch Cable

Minimum Operating Temperature

-20°C

Fibre Type

OS2

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60754-1/2, IEC 61753-1 Cat. C, IEC 61300-2-1, UL 94 V-0, IEC 61753-122-2, IEC 61300-2-5, IEC 61034

Jacket Material

Low Smoke Zero Halogen

Series

FOC-LC:PA-LC:PA-OM2:D01/0.5

COO (Country of Origin):
CN
The Phoenix Contact Duplex Jumper is expertly designed for seamless data transmission, featuring a multi-mode OM2 duplex jumper with LC-LC connectors and UPC polishing, ensuring optimal performance for connections up to 0.5 metres in length. Built from high-quality materials, this cable ensures reliable data flow at a transmission speed of 1 Gbps.

Features robust connectors that withstand repeated use

Lightweight design allows for easy handling during installation

Offers superior tensile strength for enhanced durability

Compatible with a wide range of data transmission systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy