Phoenix Contact OS2 Patch Cable Fibre Optic Cable, 900 μm Low Smoke Zero Halogen, Yellow, 5 m
- RS Stock No.:
- 497-871
- Mfr. Part No.:
- 1115592
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$78.98
(exc. GST)
$86.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.98 |
*price indicative
- RS Stock No.:
- 497-871
- Mfr. Part No.:
- 1115592
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Length | 5m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 900μm | |
| Number of Cores | 2 | |
| Jacket Colour | Yellow | |
| Fibre Type | OS2 | |
| Sub Type | Patch Cable | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60754-1/2, UL 94 V0, IEC 61300-3-6, IEC 61300-3-4, RoHS, IEC 61034 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Length 5m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 900μm | ||
Number of Cores 2 | ||
Jacket Colour Yellow | ||
Fibre Type OS2 | ||
Sub Type Patch Cable | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60754-1/2, UL 94 V0, IEC 61300-3-6, IEC 61300-3-4, RoHS, IEC 61034 | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Duplex Jumper is a high-performance, single-mode OS2 duplex jumper designed for optimal optical transmission. Built with a robust LC-ST connector configuration and featuring UPC polishing, this cable guarantees a reliable connection for data-intensive applications. With a length of 5 metres, it is specifically engineered for indoor use, making it ideal for data centres, control cabinet manufacturing, and various industrial environments. The lightweight yet durable design, incorporating halogen-free flame-retardant materials, ensures compliance with stringent safety standards.
Custom yellow outer sheath colour for easy identification in installations
Robust connectors minimise loss during connection and disconnection processes
IP20 protection rating ensures suitability for a variety of indoor applications
Satisfies industry standards for both optical and mechanical properties
Related links
- Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable Yellow, 5 m
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 5 m
- Phoenix Contact OS2 Patch Cable Fibre Optic Cable Orange, 5 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Yellow, 5 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Yellow, 5 m
- Phoenix Contact OS2 Patch Cable Fibre Optic Cable Aqua, 2 m
- Phoenix Contact OS2 Patch Cable Fibre Optic Cable Orange, 500 mm
- Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable Yellow, 3 m
