Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 5 m

Subtotal (1 unit)*

$69.27

(exc. GST)

$76.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$69.27

*price indicative

RS Stock No.:
484-030
Mfr. Part No.:
1146515
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Fibre Optic Cable

Cable Length

5m

Core Diameter

125μm

Number of Cores

2

Jacket Colour

Orange

Minimum Operating Temperature

-20°C

Sub Type

FO Patch Cable

Fibre Type

OS2

Maximum Operating Temperature

60°C

Standards/Approvals

UL 94 V-0, IEC 61300-3-6, IEC 61034, IEC 61753-122-2, IEC 60754-1/2, IEC 61753-1 Cat. C, IEC 61300-2-5, IEC 61300-2-1, IEC 61300-3-4

Jacket Material

Low Smoke Zero Halogen

Series

FOC-LC:PA-SC:PA-OM1:D01/5

COO (Country of Origin):
CN
The Phoenix Contact Duplex Jumper is a cutting-edge solution designed for seamless connectivity in data-intensive environments. Crafted for versatility, this multi-mode OM1 duplex jumper caters to various applications, ensuring reliable data transmission with optimal performance. Featuring UPC polishing and an LSZH outer sheath, it provides a robust design that withstands the rigours of indoor installation, making it an ideal choice for modern network infrastructures.

Designed for flexibility with a minimal bending radius for varied installation scenarios

Maintains data transmission speed up to 1 Gbps for efficient operation

Manufactured with high grade materials to withstand environmental challenges

Lightweight construction facilitates easy handling and installation

Related links