Phoenix Contact OS2 Patch Cable Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 5 m

Subtotal (1 unit)*

$53.40

(exc. GST)

$58.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.40

*price indicative

RS Stock No.:
484-028
Mfr. Part No.:
1146509
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Cable Length

5m

Product Type

Fibre Optic Cable

Core Diameter

125μm

Number of Cores

2

Jacket Colour

Orange

Sub Type

Patch Cable

Minimum Operating Temperature

-20°C

Fibre Type

OS2

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 61300-3-4, IEC 61034, IEC 61300-2-1, IEC 61753-1 Cat. C, UL 94 V-0, IEC 60754-1/2, IEC 61753-122-2, IEC 61300-2-5, IEC 61300-3-6

Jacket Material

Low Smoke Zero Halogen

Series

FOC-ST:PA-ST:PA-OM1:D01/2

COO (Country of Origin):
CN
The Phoenix Contact Duplex Jumper is specifically designed for reliable data transmission. Featuring ST-ST connectors with UPC polishing, this patch cable provides optimal performance across a variety of applications. The robust construction ensures long-lasting durability, making it an ideal choice for indoor installations. With a length of 2 metres, it fits seamlessly into existing setups, enabling efficient connectivity.

Resistant to common factors like flames and toxic fumes

Designed to withstand an extensive range of ambient temperatures

Features compact dimensions for minimal space requirements

Optimised for easy handling and installation in various environments

Complies with both IEC and RoHS standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy