Phoenix Contact OS2 Multimode Patch Cable Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 5 m
- RS Stock No.:
- 517-793
- Mfr. Part No.:
- 1146514
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$69.27
(exc. GST)
$76.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.27 |
*price indicative
- RS Stock No.:
- 517-793
- Mfr. Part No.:
- 1146514
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Length | 5m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Orange | |
| Sub Type | Multimode Patch Cable | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OS2 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61300-3-6, IEC 61753-122-2, IEC 61300-2-1, IEC 61300-3-4, IEC 60754-1/2, UL 94 V-0, IEC 61034, IEC 61753-1 Cat. C, IEC 61300-2-5 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | FOC-LC:PA-LC:PA-OM1:D01/5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Length 5m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Orange | ||
Sub Type Multimode Patch Cable | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OS2 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61300-3-6, IEC 61753-122-2, IEC 61300-2-1, IEC 61300-3-4, IEC 60754-1/2, UL 94 V-0, IEC 61034, IEC 61753-1 Cat. C, IEC 61300-2-5 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series FOC-LC:PA-LC:PA-OM1:D01/5 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Duplex Jumper, equipped with LC-LC connectors, offers an excellent solution for efficient data transmission. Designed specifically for indoor installation, it features UPC polishing, ensuring optimal attenuation values and minimal signal loss. The product is remarkably versatile, making it suitable for various applications while delivering reliable performance.
Designed to withstand multiple insertion and withdrawal cycles ensuring longevity
Combines lightweight design with robust build quality for ease of use
Offers a wide operating temperature range promoting versatility in different settings
Features a compact structure that simplifies organisation and management of cables
Related links
- Phoenix Contact OS2 Multimode Patch Cable Fibre Optic Cable Orange, 2 m
- Phoenix Contact OS2 Multimode Patch Cable Fibre Optic Cable Orange, 500 mm
- Phoenix Contact OS2 Patch Cable Fibre Optic Cable Orange, 5 m
- Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable Orange, 5 m
- Phoenix Contact OS2 Multimode Patch Cable Fibre Optic Cable Aqua, 2 m
- Phoenix Contact OS2 Multimode Patch Cable Fibre Optic Cable Aqua, 1 m
- Phoenix Contact OS2 Fibre Optic Cable Orange, 5 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Orange, 5 m
