Clipsal Electrical White Faceplate & Mounting Plate

Subtotal (1 unit)*

$12.29

(exc. GST)

$13.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.29

*price indicative

RS Stock No.:
282-2917
Mfr. Part No.:
MX9EF8
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Faceplate & Mounting Plate

Colour

White

Width

145mm

Depth

10mm

Standards/Approvals

No

Height

60mm

Range

MAX9

COO (Country of Origin):
VN
The Clipsal Electrical Pole filler blank is a insulated 8 modules and white colour. It is a green Premium sustainable product.

Mercury free

Toxic heavy metal free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy