Clipsal Electrical Chemical Grey 1 Gang Cover Plate Acrylonitrile Butadiene Styrene Faceplate & Mounting Plate
- RS Stock No.:
- 231-3279
- Mfr. Part No.:
- 56L1/22/2-CG
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$61.08
(exc. GST)
$67.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.08 |
*price indicative
- RS Stock No.:
- 231-3279
- Mfr. Part No.:
- 56L1/22/2-CG
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Number of Gangs | 1 | |
| Product Type | Faceplate & Mounting Plate | |
| Plate Type | Cover Plate | |
| Colour | Chemical Grey | |
| Material | ABS (Housing) | |
| Mount Type | Wall | |
| Width | 95mm | |
| Depth | 28mm | |
| Height | 95mm | |
| Standards/Approvals | AS 3100 | |
| Range | 56 Series | |
| Series | 56 | |
| Fixing Standard | No | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Number of Gangs 1 | ||
Product Type Faceplate & Mounting Plate | ||
Plate Type Cover Plate | ||
Colour Chemical Grey | ||
Material ABS (Housing) | ||
Mount Type Wall | ||
Width 95mm | ||
Depth 28mm | ||
Height 95mm | ||
Standards/Approvals AS 3100 | ||
Range 56 Series | ||
Series 56 | ||
Fixing Standard No | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical 56 series product type is enclosure lid. It has a 1 gang and 2 x 22mm holes. Colour is chemical grey.
Green Premium product
Mercury free
Related links
- Clipsal Electrical ABS (Housing) Lid 95 mm L for Use with 56 Series Enclosures
- Clipsal Electrical White 1 Gang Blank Plate ABS Faceplate & Mounting Plate
- Clipsal Electrical Surface Mount Rated At 10A, 250V
- Legrand White 12 Gang Cover Plate ABS/Polycarbonate Faceplate & Mounting Plate
- Legrand White 1 Gang Cover Plate ABS/Polycarbonate Faceplate & Mounting Plate
- Legrand White 4 Gang Cover Plate ABS Faceplate & Mounting Plate
- Legrand White 3 Gang Cover Plate ABS/Polycarbonate Faceplate & Mounting Plate
- Legrand White 4 Gang Cover Plate ABS/Polycarbonate Faceplate & Mounting Plate
