Clipsal Electrical White 1 Gang Blank Plate ABS Faceplate & Mounting Plate
- RS Stock No.:
- 281-5909
- Mfr. Part No.:
- 7100WPN
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$34.32
(exc. GST)
$37.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.32 |
*price indicative
- RS Stock No.:
- 281-5909
- Mfr. Part No.:
- 7100WPN
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Faceplate & Mounting Plate | |
| Number of Gangs | 1 | |
| Plate Type | Blank Plate | |
| Colour | White | |
| Material | ABS | |
| Width | 330mm | |
| Mount Type | Wall | |
| Standards/Approvals | REACH, RoHS | |
| Height | 335mm | |
| Range | Luftstrom | |
| Series | Clipsal | |
| For Use With | 6100 and 7100 Fans | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Faceplate & Mounting Plate | ||
Number of Gangs 1 | ||
Plate Type Blank Plate | ||
Colour White | ||
Material ABS | ||
Width 330mm | ||
Mount Type Wall | ||
Standards/Approvals REACH, RoHS | ||
Height 335mm | ||
Range Luftstrom | ||
Series Clipsal | ||
For Use With 6100 and 7100 Fans | ||
- COO (Country of Origin):
- ID
The Clipsal Electrical Airflow Wallplate for 6100 and 7100 fans. It is wall mounted and is of white colour. It has Width Adaptor of 330 mm.
Sustainable
Reach Regulation
Mercury free
Halogen free plastic parts product
Related links
- TUK Limited White Blank Plate ABS Faceplate
- Clipsal Electrical Chemical Grey 1 Gang Cover Plate ABS (Housing) Faceplate & Mounting Plate
- TUK Limited Black Blank Plate ABS Faceplate
- Legrand White 1 Gang Cover Plate ABS/Polycarbonate Faceplate & Mounting Plate
- Legrand White 4 Gang Cover Plate ABS Faceplate & Mounting Plate
- Clipsal Electrical White Faceplate & Mounting Plate
- Clipsal Electrical White 1 Gang Frame
- Legrand White Blank Plate ABS Blanking Plate
